769-171

Heilind Number:WAG769-171
Manufacturer:WAGO
Manufacturer Number:769-171
ECAD Model:
3D Model

Description:

2-CONDUCTOR/2-PIN CARRIER TB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 769-171
Series:769
Mount Type:DIN Rail Mount
Overall Width:0.197 in
Overall Height:3.445 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51214115
SKU:WAG769-171

Detailed Description

Introducing the 769-171 DIN Rail Mount Terminal Block, a crucial component for efficient and secure connectivity in industrial settings. Constructed from durable nylon, this terminal block can withstand extreme temperatures ranging from -60°C to 105°C, ensuring reliable performance in any environment. With a slim design featuring an overall width of 0.197 inches and height of 3.445 inches, it is space-saving and easy to install on DIN rails. Rest assured, this product is fully RoHS compliant, making it environmentally friendly. Trust in the 769 series for high-quality and dependable connectivity solutions.