| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 216-205 |
| Part Aliases: | 2160205 |
| SKU: | WAG216-205 |
216-205
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| WAGO 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| WAGO 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| WAGO 211769-1 | 17-9 CPC RECEPT REV SEX | ![]() |
| WAGO ECG.2B.310.CLL | Circular Connector Receptacle 10 LV-Pin with Solder termination and mechanical alignment key | ![]() |
| WAGO ABM112-AT-C0 | The 4-way adhesive backed cable tie mount in black is mounted with acrylic adhesive tape. It is 1.12" long x 1.12" wide (28.6 x 28.6 mm) and made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for outdoor, high-temperature environments and comes in packages of 100. | ![]() |
| WAGO 216-106 | FERRULE | ![]() |
| WAGO 216-201 | 20 AWG insulated ferrule with an 8 mm crimp sleeve, white color. Supports 0.5 mm² stranded wire. Tin‑plated copper sleeve with polyamide insulation. Compliant with DIN 46228‑4. | ![]() |
| WAGO 216-202 | GRAY INSUL. 20 AWG FERRUL | ![]() |
| WAGO 216-203 | FERRULE WITH RED INSUL 18AWG | ![]() |
| WAGO 216-204 | FERRULE | ![]() |
| WAGO 216-207 | INSULATED FERRULE 12AWG GRAY | ![]() |
| WAGO 216-223 | FERRULE | ![]() |
| WAGO 216-301 | FERRULE W/YELLOW INSUL 24AWG | ![]() |
| WAGO 280-314 | GREY END/INT.MED PLATE | ![]() |
| WAGO 280-831 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 282-308 | NOT ON FILE | ![]() |


