| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 769-303 |
| Part Aliases: | 7690303 |
| SKU: | WAG769-303 |
769-303
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| WAGO PUM-925-M30 | The fir tree push mount is black and requires a panel hole diameter of 0.34 to 0.36" (8.8 to 9.3mm). It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000. | ![]() |
| WAGO 216-103 | FERRULE | ![]() |
| WAGO 216-205 | YELLOW INSULATED FERRULE 14GA | ![]() |
| WAGO 216-207 | INSULATED FERRULE 12AWG GRAY | ![]() |
| WAGO 216-223 | FERRULE | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 280-314 | GREY END/INT.MED PLATE | ![]() |
| WAGO 280-830 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 280-831 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 280-833 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 282-422 | ADJACENT JUMPER | ![]() |
| WAGO 769-171 | 2-CONDUCTOR/2-PIN CARRIER TB | ![]() |
| WAGO 788-312 | DPDT RELAY & SOCKET 24VD | ![]() |


