Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | WAGO |
Manufacturer Part Number: | WAGO 793-501 |
Color: | White |
Series: | 793 |
Flexibility: | Not Stretchable |
Mating Type: | Snap-On |
Halogen Free: | Yes |
Marker Width: | 5 mm |
Accessory Type: | Marker |
Marker Strip Width: | 5 mm |
Flammability Rating: | UL 94V-2 |
Part Aliases: | 7930501 |
SKU: | WAG793-501 |
793-501
Heilind Number: | WAG793-501 |
Manufacturer: | WAGO |
Manufacturer Number: | 793-501 |
ECAD Model: |
Specifications
Detailed Description
Introducing the 793-501 ROHS Snap-On Marker in sleek White. Part of the 793 series, this accessory is essential for organizing and labeling connections with precision. Designed for Barrier Terminal Blocks, Strips & Accessories, it adds efficiency to your wiring setup. With a non-stretchable yet flexible construction, it ensures a secure fit without compromising on ease of use. Rest assured, it's not only halogen-free but also UL 94V-2 compliant for safety. The 5mm marker width and strip width make it suitable for various applications. In stock for immediate shipping, this RoHS-compliant marker is a must-have for any professional installation. Elevate your connectivity game with the 793-501.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | WAGO 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
![]() | WAGO 211150-1 | METRIMATE SKT HSG 25P | ![]() |
![]() | WAGO 39-00-0184 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 28-22 AWG, Loose-piece in bag | ![]() |
![]() | WAGO G2X4LG6 | Panduct® type G wide slot wiring duct, 2 W x 4 H, 6' length, PVC, light gray. | ![]() |
![]() | WAGO S050X150VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 8 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP, Category 6 UTP, Category 6e UTP, Category 5e FTP, 10 - 6 AWG wires and a clear overlaminate. It is 0.5" wide and 1.5" long (12.7 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
![]() | WAGO 2002-402 | 2-WAY JUMPER | ![]() |
![]() | WAGO 2004-1401 | 4 CONDUCTOR RL MTD TERM B | ![]() |
![]() | WAGO 2004-402 | 2-WAY JUMPER | ![]() |
![]() | WAGO 249-116 | END STOP 6MM ROHS | ![]() |
![]() | WAGO 280-315 | ORANGE END PLATE FOR 4COND BLK | ![]() |
![]() | WAGO 280-354 | END AND INTERMEDIATE PLATE | ![]() |
![]() | WAGO 280-402 | JUMPER JUMPER | ![]() |
![]() | WAGO 280-833 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
![]() | WAGO 280-837 | 4-CONDUCTOR GROUND TERMINAL BL | ![]() |
![]() | WAGO 281-611 | FUSE TERMINAL BLOCK WITH HOLDE | ![]() |
![]() | WAGO 788-312 | DPDT RELAY & SOCKET 24VD | ![]() |