Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19036-0005 |
Color: | Red |
Series: | 19036 - Avikrimp |
Connector Type: | Avikrimp, Snap Plug |
Gender: | Male |
Contact Material: | Copper |
Contact Plating: | Tin |
Material: | Copper |
Insulation Material: | Nylon (PA) |
Orientation: | Straight |
Insulation Type: | Partial |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.6 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190360005 A-869T |
SKU: | MOL19036-0005 |
19036-0005
Specifications
Detailed Description
Enhance your wire connections with our Avikrimp Snap Plug, designed for 18-22 AWG wires. Featuring a durable nylon insulation and copper construction with tin plating, it ensures reliable conductivity and corrosion resistance. With a straight orientation and compact 22.78mm length, it's perfect for various applications. UL and CSA certified, it meets stringent quality standards. Conveniently packaged on a reel for easy access, this red male connector is a must-have for professionals in the field. Upgrade your crimping arsenal with this high-quality component.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 02-08-1001 | MLX Female Crimp Terminal 42024, 14-20 AWG, Reel, Brass, Tin (Sn) Plating | ![]() |
![]() | Molex 19035-0012 | Avikrimp Snap Plug, for 14-16 AWG Wire, Mylar Tape, 22.55mm Length | ![]() |
![]() | Molex 19036-0009 | Avikrimp Snap Plug, for 14-16 AWG Wire, Mylar Tape, 22.78mm Length | ![]() |
![]() | Molex 19039-0015 | Avikrimp Snap Plug Receptacle for 18-22 AWG Wire, Nylon, Fits Male Plug Diameter 3.96mm, Mylar Tape Carrier | ![]() |
![]() | Molex 19039-0016 | Avikrimp Snap Plug Receptacle for 14-16 AWG Wire, Nylon, Fits Male Plug Diameter 3.96mm, Mylar Tape Carrier | ![]() |
![]() | Molex 19039-0026 | Avikrimp Snap Plug Receptacle for 22-18 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm, Mylar Tape Carrier | ![]() |
![]() | Molex 19164-0043 | Perma-Seal Step Down Butt Splice for 14-16 AWG to 18-22 AWG Wire | ![]() |
![]() | Molex 19193-0017 | VersaKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
![]() | Molex 19193-0134 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
![]() | Molex 19193-0151 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier | ![]() |
![]() | Molex 19193-0375 | VersaKrimp Ring Tongue Terminal for 4/0 AWG Wire | ![]() |
![]() | Molex 19417-0119 | MX150L Circuit Voiding Key for 14 | ![]() |
![]() | Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
![]() | Molex 39-00-0077 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
![]() | Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
![]() | Molex 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
![]() | Molex 39532-1016 | 5.08mm Pitch Eurostyle Horizontal PCB Header, 16 Circuits | ![]() |
![]() | Molex 40-06-2005 | Panel Grounding Clip Crimp Terminal 42172, 16-18 AWG, 301 Stainless Steel, 1.27mm Panel Thickness | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |