1-967625-2

Heilind Number:AMP1-967625-2
Manufacturer:TE Connectivity
Manufacturer Number:1-967625-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

JUN-POW-TIM GEH 21P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-967625-2
Series:Junior Power Timer
Gender:Housing for female terminals
Number of Rows:3
Pitch:.197 in, 5 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:21
GPL:N06
Packaging:Carton
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M132
Connector System:Wire to Wire
Length:1.425 in
Height:1.043 in, 26.5 mm
Mating Tab Width:.11 in, 2.8 mm
Body Color:Gray
Serviceable:No
Connector Code :A
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Part Aliases:1-967625-2
SKU:AMP1-967625-2

Detailed Description

Enhance signal connectivity in automotive applications with the JUN-POW-TIM GEH 21P connector from our Junior Power Timer series. Designed for housing female terminals with three rows and a pitch of 5mm (.197 in), this gray connector boasts a durable PBT GF body construction for reliable performance. With 21 positions and a mating tab width of 2.8mm (.11 in), it offers secure and efficient wire-to-wire connection. Featuring polarization and terminal position assurance, it ensures proper alignment and retention. Measuring 1.425 inches in length and 26.5mm (1.043 in) in height, it's suitable for various automotive circuit applications. RoHS compliant, it meets environmental standards. Perfect for use in automotive connector systems, this connector, with its primary locking feature and packaging in cartons, guarantees quality and convenience in assembly.