Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-172075-1 |
Housing Material: | Nylon |
Pitch: | .236 in, 6 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Number of Positions: | 3 |
Housing Color: | Natural |
Mating Alignment Type: | Polarization |
Mounting Style: | Cable Mount (Free-Hanging) |
Insulated: | No |
Product Type: | Terminal Housing |
Housing Type: | Receptacle |
SKU: | AMP1-172075-1 |
series: | Positive Lock 187 |
Crimp Terminal Housing Mating Alignment: | With |
Crimp Terminal Housing Mating Retention: | With |
Crimp Terminal Housing UL Flammability Rating: | UL 94V-0 |
Connector System: | Wire-to-Board / Wire-to-Wire |
Sealable: | No |
Terminates To: | Wire & Cable |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | Crimp Terminal Housings |
1-172075-1
Specifications
Detailed Description
Enhance your connectivity solutions with our 3-position straight terminal housing. Crafted from durable nylon in a natural hue, this housing ensures reliable performance. With a 6mm pitch and receptacle terminal type, it's perfect for secure cable mounting. Featuring polarization for easy mating alignment, it guarantees a hassle-free installation process. RoHS compliant, this product aligns with environmental standards. Upgrade your connector setup with this essential component for seamless functionality.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 2132781-6 | 06P EP-II HOUSING, NATURAL | ![]() |
![]() | TE Connectivity 3-1534796-3 | AMP DUOPLUG MK2 CONNECTOR 3P | ![]() |
![]() | TE Connectivity 3-647406-1 | SL156 HOODED CONTACT, LID LF | ![]() |
![]() | TE Connectivity 5-2232263-2 | PTL 1X2 CAP PANEL MT GLW WIRE KEY A DGR | ![]() |
![]() | TE Connectivity 5-2232265-2 | PTL 1X2 PLUG HSG GLW WIRE KEY A DGR | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
08/12/2025 | PCN-25-244302 - Material added. Please be aware of an alternative material is added on the listed part numbers to avoid global material shortage and interruptions in supply and ensuring lead time and delivery timely. New added material has been fully qualified which follows a strict procedure, which guarantees quality, ability to supply, and no changes to product performance. Product color could have slight difference between current and new added material, there is no impact on product performance. | Download |