Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2296206-2 |
Series: | VAL-U-LOK |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 2 |
Number of Rows: | 2 |
Pitch: | .165 in, 4.2 mm |
Contact Type: | Socket |
Row Spacing: | .165 in, 4.2 mm |
Number of Positions: | 2 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
SKU: | AMP2296206-2 |
Insertion Force: | 15 Newton |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Certified |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Glow Wire Rating: | GWT 750°C (without flame) according IEC 60335-1 edition 06/2001 |
Connector System: | Wire-to-Wire |
Sealable: | No |
2296206-2
Specifications
Detailed Description
Easily connect and power up with our VAL-U-LOK series plug. This durable housing, made of nylon, features two socket contacts arranged in two rows for efficient power transmission. With a pitch of 4.2mm, it ensures a secure fit. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it's ideal for various applications. Suitable for wire and cable termination, this connector housing is RoHS compliant, making it a reliable choice for heavy-duty power connections. Stay seamlessly connected for all your power needs.
For Use With
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 1586765-2 | ![]() | |
![]() | TE Connectivity 1586768-2 | ![]() | |
![]() | TE Connectivity 1586863-2 | ![]() | |
![]() | TE Connectivity 2029059-2 | ![]() | |
![]() | TE Connectivity 2029265-2 | ![]() |