Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 827551-3 |
Series: | Junior Timer |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 2 |
GPL: | N06 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M106 |
Connector System: | Wire to Wire |
Length: | .921 in |
Height: | 1.102 in, 28 mm |
Width: | 22 mm, .866 in |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Black |
Serviceable: | No |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | CF0027-000,AMP-0-0827551-3 827551-3 |
SKU: | AMP827551-3 |
827551-3
Specifications
Detailed Description
Enhance automotive connectivity with this Junior Timer Connector Housing, meticulously engineered for optimal performance. Crafted from durable PA GF material in a sleek black finish, it ensures longevity and reliability in signal circuit applications. With a compact design featuring a single row layout and a 5mm pitch, it accommodates two female terminals with precision. The inclusion of polarization and sealability guarantees secure and watertight connections, essential for automotive environments. Measuring 0.921 inches in length, 1.102 inches in height, and 0.866 inches in width, it offers convenient installation and maintenance. Compliant with RoHS standards, this connector is not only eco-friendly but also high-performing, making it an indispensable accessory for automotive professionals.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 1-102387-0 | 50 MODIV HSG COMP DR .100 POL | ![]() |
![]() | TE Connectivity 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
![]() | TE Connectivity 106462-1 | 2P.FASTIN-ON HSG. | ![]() |
![]() | TE Connectivity 1445957-2 | HSG SUB ASY,BLACK | ![]() |
![]() | TE Connectivity 1445957-5 | HSG SUB ASY,RED | ![]() |
![]() | TE Connectivity 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
![]() | TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
![]() | TE Connectivity 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
![]() | TE Connectivity 342143-1 | 16-14 F.E.P.G. R/TONGUE | ![]() |
![]() | TE Connectivity 499252-5 | 010 STRAIN RELIEF A-L RCPT | ![]() |
![]() | TE Connectivity 51864-4 | Cut Strip - TERMINAL,PIDG R 16-14 10 | ![]() |
![]() | TE Connectivity 770854-3 | CONTACT,AMPSEAL AU L/P | ![]() |
![]() | TE Connectivity 770902-1 | Cut Strip - MINI UMNL SOCK 26-22 AWG SN | ![]() |
![]() | TE Connectivity 880810-1 | COVER CAP , 2 WAY | ![]() |
![]() | TE Connectivity 963040-3 | 2P JUN-TIMER GEH | ![]() |
![]() | TE Connectivity 967067-1 | MQS SGL WIRE SEAL | ![]() |
For Use With
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 880810-1 | ![]() | |
![]() | TE Connectivity 925595-1 | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. | Download | |||
01/31/2020 | P-20-018454 - Spring Manufacturing Location change. Springs manufacturing location change.Following Part Numbers will be transferred from Sub-Supplier Meku to Sub-Supplier MSA The change affect the PN 965405-1 & 827547-1 The PNs are components of the below listed assembly PN 826008-X PNs 1-827546-3, 827551-X 347887-X | Download | |||
01/23/2018 | P-17-015058 - Consolidation of distribution centers. | Download |