| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 342143-1 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1 - 2.5 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP342143-1 |
342143-1
Specifications
Detailed Description
Enhance your electrical connections with our insulated #8/M4 Ring Tongue Crimp Terminals. Designed for secure and efficient wire termination, these terminals feature a closed barrel for added protection. With a voltage rating of 600 V and an operating temperature range of 105°C to 221°F, they are suitable for a variety of applications. The offset orientation and straight terminal angle offer flexibility in installation. Crafted for optimal performance, these terminals accommodate wire sizes ranging from 1 to 2.5 mm² (14-16 AWG). Compliant with RoHS regulations, they are a reliable and environmentally friendly choice. Perfect for commercial or industrial use, these terminals are part of our extensive range of Rings & Spades connectors. Elevate your connectivity solutions with these high-quality crimp terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-968857-3 | MCP2,8 BU-KONT EDS | ![]() |
| TE Connectivity 1375820-2 | CST-100 II HOUSING 2 POS | ![]() |
| TE Connectivity 2-111196-1 | 50 RCPT SYSTEM 50, LEAD FREE | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 3-350820-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| TE Connectivity 3-640706-1 | SL 156 CONTACT LP | ![]() |
| TE Connectivity 3-643817-7 | 07P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 350780-1 | 04P UMNL CAP HSG | ![]() |
| TE Connectivity 66505-4 | Cut Strip - HD 20 DF SOCKET PLTD | ![]() |
| TE Connectivity 770854-1 | CONTACT, AMPSEAL SN/LP | ![]() |
| TE Connectivity 794001-2 | MR RECPT AU PHBZ LP 26-24 | ![]() |
| TE Connectivity 86016-2 | MOD IV RECP LP | ![]() |
| TE Connectivity RW-175-1/4-X-STK | NB16352001 RW-175-1/4-X-STK | ![]() |
| TE Connectivity TMS-SCE-3/16-2.0-9 | TMS-SCE-3/16-2.0-9 | ![]() |
| TE Connectivity TMS-SCE-3/8-2.0-9 | TMS-SCE-3/8-2.0-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/29/2024 | PCN-23-182184 - Additional manufacturing capacity. Please be aware of an upcoming cosmetic change to the listed part numbers (not a ecting the function of the product). Adding additional component manufacturing capacity which includes a "DIMPLE" stamp marking option on the part for the new tooling and traceability | Download | |||


