Attribute | Value |
---|---|
Manufacturer: | WAGO |
Manufacturer Part Number: | WAGO 216-522 |
Part Aliases: | 60426834 |
SKU: | WAG216-522 |
216-522
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
| WAGO AW3S | 3 Position, Plug Wedgelock | ![]() |
![]() | WAGO 172132-1 | FF 250 PLUG HSG 3P NYLON NAT | ![]() |
![]() | WAGO 183025-1 | MINI MIC RECPT C | ![]() |
![]() | WAGO 3-520106-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
![]() | WAGO 3-643814-2 | 02P MTA100 CONN ASSY POL RIB | ![]() |
![]() | WAGO 323994 | SPLICE BUTT PIDG 26-24 | ![]() |
![]() | WAGO 52955-3 | TERMINAL,PG SPR SPD 16-14 6 | ![]() |
![]() | WAGO 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
![]() | WAGO 19164-0065 | Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5) | ![]() |
![]() | WAGO 19193-0216 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
![]() | WAGO 19193-0219 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
![]() | WAGO 52117-0241 | Mizu-P25 5.00mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 2 Circuits, Black | ![]() |
![]() | WAGO PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
![]() | WAGO 216-203 | FERRULE WITH RED INSUL 18AWG | ![]() |
![]() | WAGO 216-204 | FERRULE | ![]() |
![]() | WAGO 216-221 | FERRULE WITH INSUL. 22AWGWHITE | ![]() |
![]() | WAGO 216-222 | CRIMP FERRULE GRAY 20AWG | ![]() |