| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 36272 |
| Connector Type: | Flag Tongue |
| Stud Size: | 1/4, M6 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP36272 |
36272
Specifications
Detailed Description
Enhance your electrical connections with our high-quality TERMINAL, designed for optimal performance in demanding environments. This SOLIS FLAG R 12-10 connector features a Flag Tongue design with a 1/4, M6 stud size, perfect for secure and efficient installations. Its Offset orientation allows for versatile usage, while its operating temperature range of 170 °C (338 °F) ensures reliability under extreme conditions. Suitable for wire sizes 10-12 AWG, 3-6 mm², and 5180-13100 CMA, this terminal offers a wide range of compatibility. With a closed barrel type and straight terminal angle, it guarantees a secure fit every time. Rest assured of its quality as it is RoHS compliant, meeting strict environmental standards. Explore our Rings & Spades product line to discover more essential connectors like this one. Elevate your connectivity solutions with ease.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1375820-0 | CST-100 II HOUSING 10 POS | ![]() |
| TE Connectivity 130171 | TERMINAL, PIDG, RT, 12-10 AWG, M5 | ![]() |
| TE Connectivity 1375820-2 | CST-100 II HOUSING 2 POS | ![]() |
| TE Connectivity 1394872-1 | SEALING PLUG 1,5MM | ![]() |
| TE Connectivity 1445336-1 | LOOSE PC CONTACT TIN PLATED | ![]() |
| TE Connectivity 1587826-2 | CABLE SEAL, SIZE B, HVA280-2PI | ![]() |
| TE Connectivity 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| TE Connectivity 2-520103-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 207486-2 | RECEPT,SZ 23-16,CPC | ![]() |
| TE Connectivity 3-520141-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| TE Connectivity 3-640599-5 | 05P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-644563-8 | 08P MTA100 CONN ASSY F/T 24AWG | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 4-2103177-1 | PLUG ASSY, KEY A, FA,CPA, HVA280-2PHI XE | ![]() |
| TE Connectivity 5-747905-2 | 9 Rcpt Solder Cup, Gold Flash, | ![]() |
| TE Connectivity 643077-8 | 08P MTA100 MOLDED COVER F/T | ![]() |
| TE Connectivity RPS-1K-16-10/2.0-9 | RPS-1K-16-10/2.0-9 | ![]() |


