| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 40955 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #10 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 1021 - 2582 CMA, 16 - 20 AWG, .5 - 1.4 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP40955 |
40955
| Heilind Number: | AMP40955 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 40955 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily secure and connect wires with our Ring 20-16 AWG Crimp Terminal. Made of durable brass with a contact material that ensures optimal conductivity, this straight orientation terminal is designed for efficiency. Suitable for wire sizes 16-20 AWG, it accommodates a stud size #10 for versatile use. With an open barrel design and a temperature range of -40 to 110°C (-40 to 230°F), this terminal is ideal for various applications. RoHS compliant for environmental responsibility, it guarantees quality performance. Perfect for professionals and DIY enthusiasts alike, it's a must-have in any electrical toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-7 | CABLE CLAMP KIT, BULK PKG | ![]() |
| TE Connectivity PT06E-16-8PY(SR) | III+ PIN,18-16,TIN STRIP | ![]() |
| TE Connectivity 172074-1 | 187 HSG. PLMKII REC. NAT | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 206434-1 | CPC PLUG ASSEMBLY SIZE 11-8 | ![]() |
| TE Connectivity 282109-1 | MINI MIC TAB CONTACT | ![]() |
| TE Connectivity 3-643813-8 | 08P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 40524 | RING TERMINAL 12-10 AWG TPBR | ![]() |
| TE Connectivity 42100-2 | FF 250 REC 18-14AWG TPBR | ![]() |
| TE Connectivity 521838-2 | ULTRA-POD 187 ASSY REC 20-16 AWG PTPB | ![]() |
| TE Connectivity 66504-4 | HD 20 DF SOCKET PLTD | ![]() |
| TE Connectivity L77DB25SV | AMPSEAL,TERMINAL,TIN PLATE,16-20AWG WIRE | ![]() |
| TE Connectivity L77DBG25SOL2 | 24P MINI UMNL PLUG HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 11/15/2013 | E-13-012741 - Product Improvement. Stardardization the raw material. | Download | |||


