5177983-8

Heilind Number:AMP5177983-8
Manufacturer:TE Connectivity
Manufacturer Number:5177983-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,R05H.5,160,08/Sn,TU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5177983-8
Amperage:.5 A
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Socket
Package Quantity:6
Contact Amperage:.5 A
Number of Positions:160
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.2 µm, 8 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.197 in, 5 mm
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1380
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Receptacle
Stack Height:.197 in, .236 in, .276 in, .315 in, 5 mm, 6 mm, 7 mm, 8 mm
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5177983-8
SKU:AMP5177983-8

Detailed Description

Experience seamless connectivity with our high-performance Board to Board Mezzanine Connector. Designed for signal transmission, this connector features a straight body orientation with a vertical mount, ensuring efficient PCB integration. With a contact pitch of .8mm (.031 in) and gold-plated contacts, it guarantees reliable conductivity. Operating in a wide temperature range from -40 to 257°F, it offers versatility in various environments. Its UL 94V-0 housing material and compliance with RoHS standards prioritize safety and environmental responsibility. Whether in data and device applications or other electronic assemblies, this connector's stackable design and 160 positions make it ideal for demanding connectivity needs.