61944-1

Heilind Number:AMP61944-1
Manufacturer:TE Connectivity
Manufacturer Number:61944-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON .250 RECEPTACLE 18-14 AWG BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 61944-1
Series:FASTON 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:19.58 mm, .77 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.12 - .17 in, 3.1 - 4.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP61944-1

Detailed Description

Enhance your electrical connections with this FASTON 250 series receptacle. Crafted from durable brass, it ensures reliable performance for 18-14 AWG wires. The straight orientation and F-Crimp design make installation a breeze, while the open barrel accommodates wire insulation diameters of .12 to .17 inches. With a compatible tab width of 6.35 mm, it's perfect for a variety of applications. Operating smoothly in temperatures ranging from -40 to 110°C, this RoHS-compliant receptacle guarantees both quality and compliance. Upgrade your setup with this essential connector for seamless connectivity.