| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1217990-2 |
| Series: | AMPLIVAR Terminals and Splices |
| Contact Plating: | Tin |
| Wire Size: | 3 - 7 mm², 6000 - 14000 CMA, 9 - 12 AWG |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP1217990-2 |
1217990-2
Specifications
Detailed Description
Enhance your electrical connections with our AMVAR SPLC 6000-14000 025TPBR splice, part of the AMPLIVAR Terminals and Splices series. Designed for efficiency and durability, this splice is ideal for use with 9-12 AWG wires, offering a secure connection for wires measuring 3-7 mm² and 6000-14000 CMA. Featuring a tin contact plating and an open barrel type, it ensures reliable conductivity while accommodating a range of wire sizes. With its high-quality construction and RoHS compliance, you can trust in the performance and environmental responsibility of this essential component for your electrical projects. Elevate your connections with the AMVAR SPLC 6000-14000 025TPBR splice.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-34070-1 | PG BUTT SPLC 22-16COMM22-18MIL | ![]() |
| TE Connectivity 2-36151-2 | PIDG R 22-16 COMM 22-18MIL 6 | ![]() |
| TE Connectivity 2-36161-2 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 2-520193-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 3-770565-2 | MINI AMP-IN 22-18 AWG LF | ![]() |
| TE Connectivity 32060 | TERMINAL,PIDG SPD 16-14 10 | ![]() |
| TE Connectivity 34113 | SOLIS R 22-16COMM 22-18MIL 1/4 | ![]() |
| TE Connectivity 36965 | SPLICE,CE 22-10 | ![]() |
| TE Connectivity 50981 | TERMINAL,SOLIS R 16-14 1/2 | ![]() |
| TE Connectivity 520971-2 | ULTRA-POD 250 ASY REC 18-14 AWG TPBR | ![]() |
| TE Connectivity 52263-2 | TERMINAL R PG 8 10 | ![]() |
| TE Connectivity 52942-1 | TERMINAL,PIDG SPR SPD 12-10 8 | ![]() |
| TE Connectivity 53244-2 | TERMINAL,PG SPR SPD 16-14 8 | ![]() |
| TE Connectivity 60196-2 | FASTON 187 REC 20-16 AWG .81 X .032 TPBR | ![]() |
| TE Connectivity 61944-1 | FASTON .250 RECEPTACLE 18-14 AWG BR | ![]() |
| TE Connectivity 87523-5 | MOD IV RECP PLTD SN | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266950-1 | TE Connectivity 1217990-2 Application Tooling | ![]() |
| TE Connectivity 2266950-2 | TE Connectivity 1217990-2 Application Tooling | ![]() |


