| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-643067-2 |
| Color: | White |
| Series: | MTA 156 |
| Accessory Type: | Strain Relief Covers |
| Pitch: | .156 in, 3.96 mm |
| Material: | Nylon |
| Number of Positions: | 12 |
| Profile: | Standard |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Compatible IDC Installation Type: | Closed End |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-643067-2 |
| SKU: | AMP1-643067-2 |
1-643067-2
| Heilind Number: | AMP1-643067-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-643067-2 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and safety of your MTA 156 connector with these Strain Relief Covers. Made of UL 94V-2 compliant white nylon, these covers provide protection for 12 positions, ensuring reliable performance in demanding environments. With a pitch of 3.96mm, they offer a secure fit for your connections. Operating temperature range of -55 to 105°C (-67 to 221°F) makes them suitable for various applications, particularly in appliances. Designed for Closed End IDC installation, these covers meet RoHS compliance, aligning with environmental standards. Upgrade your connector setup with these essential accessories.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1375820-0 | CST-100 II HOUSING 10 POS | ![]() |
| TE Connectivity 1-643067-0 | 10P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 1-643067-4 | 14P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| TE Connectivity 1658682-1 | HDP-22,RCPT,SIZE 2,26 POSN | ![]() |
| TE Connectivity 2-66102-5 | III+ PIN,24-20,TIN ,STRIP | ![]() |
| TE Connectivity 2-966067-2 | ADERENDHUELSE N GE | ![]() |
| TE Connectivity 211772-1 | CPC PLUG ASSEMBLY SIZE 23-19 | ![]() |
| TE Connectivity 213904-3 | CPC CABLE CLAMP KIT,STD,SZ 17 | ![]() |
| TE Connectivity 3-640426-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640427-5 | 05P MTA156 CONN ASSY 20AWG YEL | ![]() |
| TE Connectivity 31428 | TERMINAL,BUDG R 26-22 4 | ![]() |
| TE Connectivity 4-640426-2 | 12P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 640629-1 | MTA156 KEYING PLUG | ![]() |
| TE Connectivity 643067-2 | 02P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 66682-2 | Cut Strip - 20 DF PIN PLATED | ![]() |
| TE Connectivity 770849-8 | 08P SL156 HSG W/LCK RMP & TABS | ![]() |


