| Attribute | Value | 
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | 
| Manufacturer Part Number: | TE Connectivity 3-520116-2 | 
| Color: | Blue | 
| Series: | Ultra-Fast 250 | 
| Contact Material: | Brass | 
| Contact Plating: | Tin | 
| Overall Length: | 21.75 mm, .855 in | 
| Material: | Brass | 
| Insulation Material: | Nylon | 
| Compatible Tab Width: | .25 in, 6.35 mm | 
| Compatible Tab Thickness: | .032 in, .81 mm | 
| Terminal Type: | Receptacle | 
| Orientation: | Straight | 
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F | 
| Wire Size: | 14 - 16 AWG, 1.31 - 2.08 mm² | 
| Crimp Type: | F-Crimp | 
| Barrel Type: | Closed | 
| Accepts Wire Insulation Diameter: | .16 in, 4.06 mm | 
| Product: | Quick Disconnects | 
| Product Type: | Receptacle | 
| SKU: | AMP3-520116-2 | 
3-520116-2
Specifications
Detailed Description
Enhance your electrical connections with our Ultra-Fast 250 series receptacle terminals, designed for efficient and secure crimping onto 14-16 AWG wires. Crafted from durable brass with tin plating, these terminals ensure reliable conductivity. The vibrant blue color and closed barrel design offer both visual appeal and protection. Featuring a straight orientation and a high operating temperature range of -40 to 110 °C (-40 to 230 °F), they are suitable for a wide range of applications. The nylon insulation and F-Crimp compatibility make installation a breeze. Trust in our RoHS-compliant Quick Disconnects for top-quality performance in all your projects.
Frequently Bought Together
| Product | Part # | Description | Stock | 
|---|---|---|---|
    | TE Connectivity 170362-1 | UNIV M-N-L SOC. 22-18 AWG  | ![]()  | 
    | TE Connectivity 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR  | ![]()  | 
    | TE Connectivity 2-520183-4 | ULTRA-FAST 250 ASY REC 22-18 TPPB  | ![]()  | 
    | TE Connectivity 281934-2 | SINGLE WIRE SEAL  | ![]()  | 
    | TE Connectivity 3-350566-1 | MINI AMP-IN 22-18 PTLP/PHBZ  | ![]()  | 
    | TE Connectivity 3-520106-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR  | ![]()  | 
    | TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR  | ![]()  | 
    | TE Connectivity 34322 | SPLICE,SOLIS BUTT 6  | ![]()  | 
    | TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR  | ![]()  | 
    | TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR  | ![]()  | 
    | TE Connectivity 41774 | FASTON 250(6.3 MM) REC 18-14 AWG TPPHBZ  | ![]()  | 
    | TE Connectivity 42938-2 | RING 16-14 AWG TPBR  | ![]()  | 
    | TE Connectivity 52263-3 | TERMINAL R PG 8 10  | ![]()  | 
    | TE Connectivity 52265-3 | TERMINAL R PG 6 10  | ![]()  | 
    | TE Connectivity 62109-2 | FASTON 250 PIGGY-BACK REC 18-14AWG TPBR  | ![]()  | 
    | TE Connectivity 640418-2 | BLADE REC 250 18-14AWG TPBR  | ![]()  | 
    | TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI  | ![]()  | 
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/12/2024 | PCN-24-220435 - Packaging Label change. Please be informed that a recent change to correct packaging labels by removing a VDE mark for the below part numbers has been completed. While these part numbers do not have VDE Certification, TE has completed representative testing to validate that these products would perform to VDE requirements. If you require VDE Certifications on these products in the future or if you have any questions, please do not hesitate to contact your local customer sales representative. | Download | |||
| 04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||

 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 