| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640418-2 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Overall Length: | 20.39 mm, .803 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .154 in, 3.9 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP640418-2 |
640418-2
Specifications
Detailed Description
Enhance your electrical connections with our Blade Receptacle, part of the FASTIN-FASTON 250 series. Designed for efficiency and durability, this straight, pre-tin plated terminal accommodates 14-18 AWG wire sizes, offering a secure fit for various applications. Its brass construction ensures reliable conductivity, while the F-Crimp feature allows for easy installation. With an operating temperature range of -40 to 110°C, this receptacle is suitable for diverse environments. Trust in the quality and performance of our Quick Disconnects product line, ensuring compliance with RoHS standards. Elevate your connectivity solutions with this indispensable component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66331-4 | III+ SKT,24-20,TIN,STRIP | ![]() |
| TE Connectivity 1-66598-1 | III+ SKT,18-14,30AU/FL,STRIP | ![]() |
| TE Connectivity 2-520183-4 | ULTRA-FAST 250 ASY REC 22-18 TPPB | ![]() |
| TE Connectivity 2-520306-2 | ULTRA-FAST .110/.125 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 206322-6 | CABLE CLAMP KIT,BULK PKG | ![]() |
| TE Connectivity 3-520116-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 3-794037-1 | MINI AMP-IN PTP PHBZ 10AWG | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 40725 | RING 190(4.82MM)TERMINAL 18-14 AWG TPBR | ![]() |
| TE Connectivity 41774 | FASTON 250(6.3 MM) REC 18-14 AWG TPPHBZ | ![]() |
| TE Connectivity 42938-2 | RING 16-14 AWG TPBR | ![]() |
| TE Connectivity 52263-3 | TERMINAL R PG 8 10 | ![]() |
| TE Connectivity 52265-3 | TERMINAL R PG 6 10 | ![]() |
| TE Connectivity 62109-2 | FASTON 250 PIGGY-BACK REC 18-14AWG TPBR | ![]() |
| TE Connectivity 640416-2 | BLADE TAB 250 18-14AWG TPBR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/27/2021 | PCN-21-102982 - Internal Requirement. The listed part numbers will be transferred from TE Connectivity Lickdale plant to US Vendor in order to achieve a greater output and minimize delivery issues caused by the significant increase in demand we are experiencing, which guarantees the performance. | Download | |||
| 07/09/2013 | E-13-005733 - In an effort to standardize raw material on a global basis, TE Connectivity has completed a review of our current material standards for Brass connectors. This review has resulted in our decision to reduce the number of regional alloys and align at the global level by standardizing on C27400 alloy. | Download | |||


