Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 3-647406-1 |
Series: | SL-156 |
Amperage: | 10 A |
Gender: | Female |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Voltage: | 250 VAC |
Contact Type: | Socket |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
Sealable: | No |
Connector and Contact Terminate To: | Wire & Cable |
Wire Size: | 24 - 18 AWG, .2 - .9 mm² |
Connector System: | Wire to Board, Wire to Wire |
Contact Mating Area Plating Finish: | Matte |
Accepts Wire Insulation Diameter: | .07 - .112 in, 1.78 - 2.84 mm |
Contact Retention: | With |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Tin |
Wire Contact Termination Area Plating Finish: | Matte |
Wire Contact Termination Area Plating Thickness: | .2 µm |
Contact Retention Type in Housing: | Locking Lance |
Part Aliases: | 3-647406-1 |
SKU: | AMP3-647406-1 |
3-647406-1
Heilind Number: | AMP3-647406-1 |
Manufacturer: | TE Connectivity |
Manufacturer Number: | 3-647406-1 |
Datasheet: | Product Specification |
ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity solutions with our SL156 Hooded Contact, Lid LF. Designed for optimal performance, this female contact features a cable mount for free-hanging installation, with a crimp termination method for secure connectivity. Crafted from durable phosphor bronze with a tin plating finish, it offers reliable power transmission with a 10A amperage and 250VAC voltage rating. Operating seamlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), it's ideal for various power applications in appliances and beyond. With a package quantity of 5500, this contact is essential for large-scale projects. RoHS compliant and offering compatibility with 24-18 AWG wire sizes, it ensures both performance and environmental responsibility. Elevate your wire-to-wire or wire-to-board connections with this essential component.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 1744144-1 | Tin (Sn), Socket Contact, 22 – 18 AWG, 600 VAC, .33 – .82 mm² Wire, Crimp, Phosphor Bronze, Power, -55 – 105 °C [-67 – 221 °F], Economy Power | ![]() |
![]() | TE Connectivity 1744201-1 | EP-II CONTACT LANCELESS, 20-16 | ![]() |
![]() | TE Connectivity 175193-1 | PL 187 22-16 AWG 0.30 X 22.8 PTBR | ![]() |
![]() | TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
![]() | TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
![]() | TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
![]() | TE Connectivity 3-520406-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
![]() | TE Connectivity 350536-7 | UMNL SOK 20-14 .0126 AUNI/BR | ![]() |
![]() | TE Connectivity 35653 | SPLICE,N CE 22-10 | ![]() |
![]() | TE Connectivity 42474-4 | FASTON 250 TERMINAL TAB 18-14 AWG TPBR | ![]() |
![]() | TE Connectivity 61794-1 | RING 18-14 AWG TPST | ![]() |
![]() | TE Connectivity 62591-1 | FASTON .187 RECEPTACLE 20-16 AWG TPBR | ![]() |
![]() | TE Connectivity 63130-2 | SPLICE REC. 1500-5000 .020 BR | ![]() |
![]() | TE Connectivity 640905-2 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
![]() | TE Connectivity 640907-2 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
![]() | TE Connectivity 647402-2 | 02P SL156 HSG W/RMP&TABS,OVSZ | ![]() |
![]() | TE Connectivity 776363-1 | SEALING PLUG, SZ 16 CAVITY | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
06/01/2019 | E-18-019874 - Product Change. Tin plating is changing from Bright to Matte to be similar to the standard Insulation Barrel contacts, keeping the SL156 product line standardized. | Download | |||
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |