| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-794630-4 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Row Spacing: | .118 in, 3 mm |
| Package Quantity: | 377 |
| Contact Amperage: | 5 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 - 300 µin, 2.54 - 7.62 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 9.24 mm |
| PCB Retention Type: | Retention Bump |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Number of Power Positions: | 4 |
| Connector Length: | 6.86 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 8.67 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-794630-4 |
| SKU: | AMP3-794630-4 |
3-794630-4
Specifications
Detailed Description
Experience reliable power connections with the Micro MATE-N-LOK series, featuring a durable Nylon housing in sleek black. This UL and CSA certified board mount connector boasts a pitch of 3mm, accommodating 4 pin contacts for high-performance power transmission. With a voltage rating of 250V AC/DC and contact amperage of 5A, it ensures efficient operation in a wide temperature range from -40 to 105°C. The through-hole solder termination method and retention bump PCB design guarantee secure and stable assembly. Ideal for power circuit applications, this connector meets RoHS compliance and VDE testing standards, promising quality and safety in various appliances. Upgrade your connectivity with the A309 model for seamless wire-to-board installations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1825059-3 | ADF04S04=DIP SWT,FLUSH,SMT-GW | ![]() |
| TE Connectivity 1-770166-0 | 02P MINI-UMNL ASSY VO SNNI | ![]() |
| TE Connectivity 1-770178-0 | 06P MINI-UMNL ASSY VO SNNI | ![]() |
| TE Connectivity 1-770966-1 | 02P MINI UMNL R/A HDR ASSY AU | ![]() |
| TE Connectivity 2-406549-1 | IMJ,1X1,PNL GRD,LED(G/Y), SN | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 3-794618-2 | 02P MICRO MNL ASSY R/A HDR LF | ![]() |
| TE Connectivity 3-794630-2 | 02P MICRO MNL ASSY,VRT,HDR,LF | ![]() |
| TE Connectivity 5745968-2 | 25 PLUG SP/FMS STD | ![]() |
| TE Connectivity 5747250-3 | 09 MSFL PLUG RA 318 (IN,FM) | ![]() |
| TE Connectivity 63849-1 | FASTON 250 PCB TAB TPBR | ![]() |
| TE Connectivity 641964-1 | 02P UMNL PIN HDR ASSY POL 94VO | ![]() |
| TE Connectivity 641965-1 | 03P UMNL PIN HDR ASSY V2 NATL | ![]() |
| TE Connectivity 641967-1 | 04P UMNL PIN HDR ASSY POL NATL | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2315124-0 | ![]() | |
| TE Connectivity 4-2315124-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/14/2025 | PCN-25-252903 - Drawing Correction. Corrected the identification position of the circuit Number 1. | Download | |||
| 08/30/2019 | P-19-017825 - Product Improvement. Qingdao plant is superseding the adhesive tape currently used by a new one with more adherence Quality. This action Will provide bigger reliable in the current packaging of the products supplied by TE and listed in this document. | Download | |||
| 04/01/2015 | E-15-001240 - Product Improvement. VDE Certification reinstating. TE logo added on 2-24 Position Micro Mate-N-Lok header housings. | Download | |||


