| Attribute | Value | 
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | 
| Manufacturer Part Number: | TE Connectivity 60635-1 | 
| Series: | FASTON 250 | 
| Contact Material: | Brass | 
| Contact Plating: | Tin | 
| Overall Length: | 19.69 mm, .775 in | 
| Material: | Brass | 
| Compatible Tab Width: | .25 in, 6.35 mm | 
| Compatible Tab Thickness: | .032 in, .81 mm | 
| Terminal Type: | Receptacle | 
| Orientation: | Straight | 
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F | 
| Wire Size: | 10 - 14 AWG, 2.08 - 5.26 mm², 9600 CMA | 
| Crimp Type: | F-Crimp | 
| Barrel Type: | Open | 
| Accepts Wire Insulation Diameter: | .225 - .275 in, 5.72 - 6.99 mm | 
| Product: | Quick Disconnects | 
| Product Type: | Receptacle | 
| SKU: | AMP60635-1 | 
60635-1
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 Receptacle. Designed for secure and efficient performance, this straight orientation receptacle features a brass construction with tin plating, ensuring durability and reliable conductivity. Suitable for 10-14 AWG wire sizes, it accommodates tabs with a width of 6.35mm and thickness of 0.81mm, making it versatile for various applications. The F-Crimp type terminal allows for easy and secure attachment, while the open barrel design facilitates quick installation. With an operating temperature range of -40 to 110°C, it guarantees consistent performance even in challenging environments. RoHS compliant and meeting high-quality standards, this receptacle is a must-have for professionals in the electrical industry. Upgrade your setups with confidence and precision.
Frequently Bought Together
| Product | Part # | Description | Stock | 
|---|---|---|---|
    | TE Connectivity 1-480273-0 | 06P CMNL PLUG HSG P/M NATL  | ![]()  | 
    | TE Connectivity 1-480764-0 | 05P UMNL CAP HSG NATL  | ![]()  | 
    | TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR  | ![]()  | 
    | TE Connectivity 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR  | ![]()  | 
    | TE Connectivity 2-520334-2 | ULTRAFAST 187 ASSY FLAG REC 22-18 TPBR  | ![]()  | 
    | TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23  | ![]()  | 
    | TE Connectivity 206425-1 | 17-3 RECPT. REV SEX  | ![]()  | 
    | TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR  | ![]()  | 
    | TE Connectivity 3-640440-2 | 02P MTA100 CONN ASSY 22AWG RED  | ![]()  | 
    | TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR  | ![]()  | 
    | TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR  | ![]()  | 
    | TE Connectivity 41274 | FASTON 250(6.3MM)REC 18-14 AWG TPBR  | ![]()  | 
    | TE Connectivity 41450 | FASTON 250(6.3 MM) REC 14-10 AWG TPBR  | ![]()  | 
    | TE Connectivity 42474-4 | FASTON 250 TERMINAL TAB 18-14 AWG TPBR  | ![]()  | 
    | TE Connectivity 5-2232264-4 | PTL 2X4 CAP PANEL MT GLW WIRE KEY A DGR  | ![]()  | 
    | TE Connectivity 640907-2 | RECEPT,PIDG FASTON 12-10 250  | ![]()  | 
    | TE Connectivity 794895-1 | 6 CIR MINI UMNL RND WIRE HOLES  | ![]()  | 
    | TE Connectivity 917698-1 | 2.5 SIGNAL DBL LOCK D.L.P 2P  | ![]()  | 
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||

 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 