| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2232264-4 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon GF |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | A |
| Panel Thickness: | .039 - .079 in, 1 - 2 mm |
| Number of Positions: | 8 |
| Housing Color: | Gray |
| Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Connector Height: | 23.05 mm |
| Panel Mount Type: | Latches |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Number of Power Positions: | 8 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Cap |
| Standards Met: | VDE UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-2232264-4 |
| SKU: | AMP5-2232264-4 |
5-2232264-4
Specifications
Detailed Description
Enhance power connectivity with our PTL 2X4 CAP PANEL MT GLW WIRE KEY A DGR series. Featuring a durable Nylon GF housing in gray, this panel-mount connector ensures reliable performance in various applications. With a 6mm pitch and 600V AC/DC voltage rating, it accommodates up to 8 positions for efficient power transmission. VDE and UL standards compliance guarantee safety and quality, while a high operating temperature range of -55°C to 140°C (-67°F to 284°F) ensures suitability for diverse environments. The crimp termination method and wire-to-cable contact termination make installation hassle-free. Whether for appliances or other power-critical systems, this connector is a dependable choice.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-967325-1 | 2,5MM BU-GEH 4P | ![]() |
| TE Connectivity 36948 | SPLICE,SOLIS PARA 2/0 | ![]() |
| TE Connectivity 42460-1 | FF 250 TAB 18-14AWG BR | ![]() |
| TE Connectivity 5-1971775-4 | PTL 2X4 CAP PANEL MT HIGH TEMP KEY A LGR | ![]() |
| TE Connectivity 5-1971776-4 | PTL 2X4 PLUG HSG HIGH TEMP KEY A LGR | ![]() |
| TE Connectivity 521282-1 | ULTRA-POD 250 ASS REC 18-14 AWG BR LIF | ![]() |
| TE Connectivity 521411-1 | ULTRA-POD 250 ASY REC 22-18 AWG BR | ![]() |
| TE Connectivity 60196-2 | FASTON 187 REC 20-16 AWG .81 X .032 TPBR | ![]() |
| TE Connectivity 63482-1 | RING 18-14 AWG TPSTL | ![]() |
| TE Connectivity 770019-1 | 04P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770849-7 | 07P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 794772-4 | 04P MINI UMNL SEAL DIE CUT | ![]() |
| TE Connectivity 794956-1 | VAL-U-LOK SKT BR SN 22-18AWG | ![]() |
| TE Connectivity 917683-1 | 2.5 SIGNAL DBL LOCK REC CONT L | ![]() |
| TE Connectivity 917698-1 | 2.5 SIGNAL DBL LOCK D.L.P 2P | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/16/2015 | P-14-010874 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


