| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 917698-1 |
| Color: | Natural |
| Series: | AMP Signal Double Lock |
| Accessory Type: | Double Lock Plate |
| Body Material: | Nylon 6/6 GF |
| Package Quantity: | 1200 |
| Number of Positions: | 2 |
| GPL: | 526 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| GPL Description: | Appliances |
| Product Code: | 3940 |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Part Aliases: | 917698-1 |
| SKU: | AMP917698-1 |
917698-1
Specifications
Detailed Description
Enhance the integrity of your AMP Signal Double Lock connections with our Double Lock Plate accessory. Crafted from durable Nylon 6/6 GF, it ensures reliable performance in demanding environments. With a package quantity of 1200, this essential component is perfect for high-volume applications. Featuring two positions, it offers secure connectivity for your projects. Operating seamlessly in temperatures ranging from -30 to 105°C (-22 to 221°F), it is suitable for a wide range of industrial and commercial settings. This accessory, compliant with RoHS regulations, is a sustainable choice for your connectivity needs. Elevate your PCB assembly with the efficiency and quality of our Backplane Connector Accessories.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-967325-1 | 2,5MM BU-GEH 4P | ![]() |
| TE Connectivity 170327-1 | PL 250 REC 22-18 AWG 0.4 X 19 PTPBR | ![]() |
| TE Connectivity 2132781-7 | 7 Position, Receptacle, Housing, Crimp, Wire-to-Board, UL 94V-0, 3.96 mm [.156 in] Centerline, 1 Row, 600 VAC, Wire & Cable, Economy Power II | ![]() |
| TE Connectivity 36948 | SPLICE,SOLIS PARA 2/0 | ![]() |
| TE Connectivity 42460-1 | FF 250 TAB 18-14AWG BR | ![]() |
| TE Connectivity 5-1971775-4 | PTL 2X4 CAP PANEL MT HIGH TEMP KEY A LGR | ![]() |
| TE Connectivity 5-1971776-4 | PTL 2X4 PLUG HSG HIGH TEMP KEY A LGR | ![]() |
| TE Connectivity 5-2232264-4 | PTL 2X4 CAP PANEL MT GLW WIRE KEY A DGR | ![]() |
| TE Connectivity 521282-1 | ULTRA-POD 250 ASS REC 18-14 AWG BR LIF | ![]() |
| TE Connectivity 521411-1 | ULTRA-POD 250 ASY REC 22-18 AWG BR | ![]() |
| TE Connectivity 60196-2 | FASTON 187 REC 20-16 AWG .81 X .032 TPBR | ![]() |
| TE Connectivity 63482-1 | RING 18-14 AWG TPSTL | ![]() |
| TE Connectivity 770019-1 | 04P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770849-7 | 07P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 794772-4 | 04P MINI UMNL SEAL DIE CUT | ![]() |
| TE Connectivity 794956-1 | VAL-U-LOK SKT BR SN 22-18AWG | ![]() |
| TE Connectivity 917683-1 | 2.5 SIGNAL DBL LOCK REC CONT L | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-316086-1 | ![]() | |
| TE Connectivity 5-917686-1 | ![]() | |
| TE Connectivity 917686-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2014 | E-14-002852 - Document Clarification. Change the part or drawing revision to make them match. | Download | |||


