Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19417-0025 |
Series: | 19417 - MX150L |
Connector Type: | MX150L |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Tin |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Mating Cycles: | 100 |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E152602 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 2.87 - 3.53 mm |
Part Aliases: | 0194170025 |
SKU: | MOL19417-0025 |
19417-0025
Heilind Number: | MOL19417-0025 |
Manufacturer: | Molex |
Manufacturer Number: | 19417-0025 |
Datasheet: | RoHS Certificate of Compliance |
ECAD Model: |
Description:
MX150L Male Terminal for 14-16 AWG Wire, Metal Strip Carrier, Length 25.40mm , Gold Plated
More >>Specifications
Detailed Description
Enhance your power connectivity with our MX150L Male Terminal, designed for 14-16 AWG wires. Featuring a robust metal strip carrier and measuring 25.40mm in length, this terminal ensures secure and efficient performance. The high-performance alloy (HPA) construction with gold plating offers optimal conductivity and durability. Suitable for crimp or compression termination methods, it guarantees a reliable connection. With UL and CSA certifications, as well as RoHS compliance, you can trust in the quality and safety of this terminal for various wire-to-wire applications. Upgrade your power circuitry with ease using this essential component.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 09-50-3021 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
![]() | Molex 105133-0011 | Micro-USB B Receptacle, Vertical, Surface Mount, 6.70mm Height, 2.30mm Solder Tabs, Lead-Free | ![]() |
![]() | Molex 171971-0004 | SL LCP VERT HDR ASSY TH MATTIN SL LCP VERT HD ASSY | ![]() |
![]() | Molex 171971-0005 | SL LCP VERT HDR ASSY TH MATTIN SL LCP VERT HD ASSY | ![]() |
![]() | Molex 19221-0224 | Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6), Plated | ![]() |
| Molex 19417-0026 | MX150L Male Terminal for 18-22 AWG Wire, Metal Strip Carrier, Length 25.40mm , Gold Plated | ![]() |
![]() | Molex 19417-0119 | MX150L Circuit Voiding Key for 14 | ![]() |
![]() | Molex 19419-0004 | MX150L 4 Circuit Plug for 14-16 AWG Wire | ![]() |
![]() | Molex 200456-1214 | Mega-Fit Tangless TPA-Capable Receptacle Housing, Single Row, 4 Circuit, UL 94V-0, Glow-Wire Capable, Black | ![]() |
![]() | Molex 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
![]() | Molex 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
![]() | Molex 22-01-3067 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 6 Circuits, Natural | ![]() |
![]() | Molex 33472-1601 | MX150 Sealed Female Connector, Dual Row, 16 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
![]() | Molex 33472-4001 | MX150 Sealed Female Connector, Dual Row, 4 Circuits, Polarization A, without Connector Position Assurance, with Open Standard Grommet Cap, Black | ![]() |
![]() | Molex 39-28-1043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
![]() | Molex 43650-0328 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 3 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
![]() | Molex 53398-1071 | 1.25mm Pitch PicoBlade Header, Surface Mount, Vertical, 10 Circuits | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |