560020-1520

Heilind Number:MOL560020-1520
Manufacturer:Molex
Manufacturer Number:560020-1520
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DuraClik Wire-to-Board Header, Single Row, Vertical, 15 Circuits, Tin (Sn) Plating, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 560020-1520
Series:560020
Amperage:3 A
Number of Rows:1
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:2 mm
Part Aliases:5600201520
SKU:MOL560020-1520

Detailed Description

Introducing the DuraClik Wire-to-Board Header, a reliable solution for seamless circuit connections. This single-row header, with a straight body orientation, features 15 tin-plated circuits on a 2mm pitch, catering to high-performance applications. Crafted from copper alloy, it ensures optimal conductivity, with a 3A amperage rating for efficient power transmission. Compliant with RoHS standards, this header is environmentally friendly. Perfect for PCB assembly, it guarantees a secure and durable connection, meeting the demands of modern electronics. Elevate your design with the DuraClik Wire-to-Board Header.