| Attribute | Value |
|---|---|
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S8-10R-T |
| SKU: | PANS8-10R-T |
| Tongue Thickness In: | 0.08 (In.) |
| Sub Brand: | Pan-Lug |
| Insulation Material: | Non-Insulated |
| Wire Strip Length In: | 7/16 (In.) |
| Wire Strip Length mm: | 11.1125 (mm) |
| Finish Coating: | Tinned |
| Tongue Thickness mm: | 2 (mm) |
S8-10R-T
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit BSH18-Q | Heat Shrink Butt Splice, 22 “ 18 AWG wire range. | ![]() |
| Panduit FTD76-8-D | Polypropylene insulated ferrules twin wire gray DIN color end sleeve, 18 AWG (0.75mm²), 0.31(8.0mm) pin length. | ![]() |
| Panduit LCA6-10-L | One-hole, standard barrel with window lug, #6 AWG wire, #10 stud hole. | ![]() |
| Panduit LCA8-56F-L | One-hole, standard barrel with window lug, #8 AWG wire, 90° angle tongue, 5/16 stud hole. | ![]() |
| Panduit P10-10R-D | Ring Terminal, 14 “ 10 AWG, #10 stud size, non-insulated., bulk package. | ![]() |
| Panduit P10-14R-D | Ring Terminal, 14 “ 10 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |
| Panduit P14-10R-C | Ring Terminal, 18 “ 14 AWG, #10 stud size, non-insulated, standard package. | ![]() |
| Panduit P14-6R-M | Ring Terminal, 18 “ 14 AWG, #6 stud size, non-insulated, bulk package. | ![]() |
| Panduit P18-6R-M | Ring Terminal, 22 “ 16 AWG, #6 stud size, non-insulated, bulk package. | ![]() |
| Panduit PNF14-10R-M | Ring Terminal, 16 “ 14 AWG, #10 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2020 | PAN20200608 - Discontinuation. | Download | |||


