| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PN10-10LF-2K |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 1.05 in, 26.7 mm |
| Stud Size: | #10 |
| Stud Hole Size: | 1/5 in, 4.8 mm |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 10 AWG |
| Minimum Wire Size: | 12 AWG |
| Barrel Type: | Grip Sleeve |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Locking Fork |
| Part Aliases: | PN10-10LF |
| SKU: | PANPN10-10LF-2K |
PN10-10LF-2K
Specifications
Detailed Description
Enhance connectivity with our Locking Fork Terminal, boasting a durable construction that ensures reliable performance. Designed for 12-10 AWG wire range compatibility, this terminal features a secure metal insulation grip sleeve and nylon insulation for added safety. With a #10 stud size and a maximum operating temperature of 105°C (221°F), it's suitable for various applications. The tin-plated finish not only enhances longevity but also offers corrosion resistance. Perfect for crimping tasks, it guarantees a secure and efficient connection every time. Compliant with RoHS standards, it's a sustainable choice for your electrical projects. Elevate your terminal connections with this premium-quality product.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit FSD74-8-D | The single wire DIN end sleeve insulated ferrule in turquoise has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #24-22 (0.34 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.07 (2.0mm). The insulated ferrule is 0.49 (12.5mm) long and has a wire strip length of 0.469 (11.9mm). It comes in standard packages of 500. | ![]() |
| Panduit HSTT06-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.06D x 3.94™L (1.6mm x 1.2m), Black, 25pc. | ![]() |
| Panduit HSTT09-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.09D x 3.94™L (2.4mm x 1.2m), Black, 25pc. | ![]() |
| Panduit HSTT25-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.25D x 3.94™L (6.4mm x 1.2m), Black, 25pc. | ![]() |
| Panduit HSTT50-48-5 | Thin wall heat shrink, .50" (12.7mm) diameter, black cross-linked polyolefin, 5 pc. package quantity. | ![]() |
| Panduit PLT1.5M-XMR | Reel-Fed cable tie for PAT1.5M system, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural. | ![]() |
| Panduit PNF14-6RN-M | Ring Terminal, 16 “ 14 AWG, #6 stud size, narrow tongue, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit PNF18-8F-M | Fork Terminal, nylon insulated, funnel entry, 22- 18 AWG, #8 stud size, bulk package. | ![]() |
| Panduit PV14-6R-M | Ring Terminal, 16 “ 14 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV22-6R-MYY | Ring Terminal, 26 “ 22 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download | |||
| 08/12/2019 | PAN-PCN-20190812 - Release from product & inventory hold. | Download | |||
| 11/20/2018 | PAN20181120 - Production and Inventory Hold. Panduit has put certain Reel Smart products on a production and inventory hold. We have experienced issues with certain production equipment resulting in a period of downtime. | Download | |||


