| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2203771-1 |
| Series: | MCON Interconnection System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| Body Material: | PBT GF |
| Number of Positions: | 3 |
| GPL: | N14 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M104 |
| Connector System: | Wire-to-Device, Wire to Wire |
| Length: | .763 in |
| Cable Exit Angle: | 180° |
| Height: | 1.04 in, 26.5 mm |
| Width: | 18.05 mm, .71 in |
| Mating Tab Width: | .047 in, 1.2 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Blue |
| Serviceable: | Yes |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 1-2203771-1 |
| SKU: | AMP1-2203771-1 |
1-2203771-1
| Heilind Number: | AMP1-2203771-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2203771-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our MCON Interconnection System, designed for seamless wire-to-wire and wire-to-device integration. Crafted with durable PBT GF material in a sleek blue housing, this system boasts a 180° cable exit angle and 1.04-inch height for versatile installation. With a pitch of 4mm and 3 positions, it ensures reliable signal transmission in any application. Operating smoothly in temperatures ranging from -40 to 150°C, it's perfect for demanding environments. Featuring integrated locking and terminal position assurance, it guarantees secure connections. RoHS compliant and lead-free solder compatible, it meets stringent environmental standards. Elevate your automotive connectivity with this high-performance solution.


