| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640457-5 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Contact Amperage: | 5 A |
| Number of Positions: | 15 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 104 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .31 in, 7.87 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1538 |
| Contact Layout: | Inline |
| Connector Length: | 1.6 in, 40.64 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Contact Mating Area Length: | .295 in, 7.49 mm |
| Contact Retention: | Without |
| Right Angle Bending Side: | Front |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640457-5 |
| SKU: | AMP1-640457-5 |
1-640457-5
Specifications
Detailed Description
Introducing the MTA 100 series Right Angle PCB Mount Header, a reliable and versatile connector for signal applications. With a 2.54 mm pitch and 15 contacts in a single row, this connector is designed for efficient board mounting through soldering. The polyester housing with UL 94V-0 flammability rating ensures safety and durability in various environments. Featuring copper alloy contacts with tin plating, it offers excellent conductivity. Operating temperature range of -55 to 105 °C (-67 to 221 °F) and voltage rating of 250 VAC make it suitable for a wide range of applications. RoHS compliant and agency certified, this connector meets international standards for quality and environmental responsibility. Whether used in appliances or other electronic devices, the MTA 100 series connector guarantees reliable performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-329632-2 | LOCKWASHER, PLATED | ![]() |
| TE Connectivity 1-640457-7 | 17P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| TE Connectivity 1-643067-3 | 13P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 1-770876-0 | 09P MINI UMNL HDR ASSY SN | ![]() |
| TE Connectivity 1-770968-1 | 04P MINI UMNL R/A HDR ASSY LF | ![]() |
| TE Connectivity 5103308-1 | A/L LOW PRO HDR 10P VERT BLACK | ![]() |
| TE Connectivity 5103308-2 | A/L LOW PRO HDR 14P VERT BLACK | ![]() |
| TE Connectivity 5207952-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5747150-7 | 09 RCPT SP/FMS INSRT | ![]() |
| TE Connectivity 6368150-1 | MJ,TE,8P,CAT5,SHIELDED | ![]() |
| TE Connectivity 640457-5 | 05P MTA100 HDR ASSY SQ R/A F/L | ![]() |


