| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66598-1 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Copper Nickel Alloy |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 25 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | .12 - .2 µm, 5 - 8 µin |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
| Contact Termination Plating: | Gold |
| Contact Underplating Thickness: | 30 µin, .76 µm |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .11 - .15 in, 2.79 - 3.81 mm |
| Test Current: | 25 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 1-66598-1 |
| SKU: | AMP1-66598-1 |
1-66598-1
Specifications
Detailed Description
Enhance power and signal transmission with our III+ SKT crimp contact, designed for reliable performance in various applications. Made of durable copper-nickel alloy with gold plating, this contact ensures optimal conductivity and resistance to corrosion. Suitable for 18-14 AWG wires, it features a .8 - 2 mm² wire size range and supports insulation diameters of .11 - .15 inches. With a current rating of 25 A and an operating temperature range of -55 to 150°C, it meets industrial standards for robustness and reliability. Each package contains 4000 contacts, conveniently housed on a reel for easy access and organization. RoHS compliant and ECCN classified as EAR99, this contact is ideal for use in battery and power applications, offering efficient and secure connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 164164-2 | PIN ASS | ![]() |
| TE Connectivity 170362-3 | MINI UNIVERSAL M-N-L SOCKET | ![]() |
| TE Connectivity 172164-1 | 1 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 2-520306-2 | ULTRA-FAST .110/.125 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 211399-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| TE Connectivity 211401-1 | RECEPT,SZ 13-7,CPC | ![]() |
| TE Connectivity 211769-3 | 17-9 CPC RECEPT REV SEX | ![]() |
| TE Connectivity 212618-1 | CONTACT PIN ASSY. | ![]() |
| TE Connectivity 52263-3 | TERMINAL R PG 8 10 | ![]() |
| TE Connectivity 54010-1 | CPC STRAIN RELIEF,SIZE 11 | ![]() |
| TE Connectivity 640418-2 | BLADE REC 250 18-14AWG TPBR | ![]() |
| TE Connectivity 66393-8 | III+ PIN,30-26,30AU/FL,STRIP | ![]() |
| TE Connectivity 66590-1 | TYPE VI SKT CONT,M-MATE,LP | ![]() |
| TE Connectivity 788153-2 | SLD CPC PLUG ASSY,11-4,REV SEX | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/22/2026 | PCN-26-274187 - Material Change. Our plating instructions will be standardized. Gold plating will be removed from non functional areas of the contacts. Plating on the interface areas will be retained with no functional changes. Crimp barrel areas will be plated with tin if they are not currently plated with tin. This new condition does not impact performance, as it is already covered by Product Specification 108 10042 and the referenced engineering test reports within that specification. | Download | |||
| 01/06/2025 | PCN-24-213636 - Material standardization. This PCN replaces either PCN-24-2430008, PCN-24-213012 or PCN-24-213010 -- Sustainable precious metal plating standardization across product lines | Download | |||
| 11/26/2024 | PCN-24-213012 - Product Improvement. Sustainable precious metal plating standardization across product lines. | Download | |||
| 07/02/2024 | PCN-24-213573-C - PCN Cancellation. Wrong Ship Dates, PCN will be replaced. Sustainable precious metal plating standardization across product lines. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


