| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-88997-2 |
| Series: | FFC |
| Amperage: | 2 A |
| Gender: | Male |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Solder Tab |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Wire Type: | FFC |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Cable-to-Cable |
| Conductor Width: | .05 in, 1.27 mm |
| Part Aliases: | 1-88997-2 |
| SKU: | AMP1-88997-2 |
1-88997-2
| Heilind Number: | AMP1-88997-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-88997-2 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect flexible flat cables with our FFC S.TAB 100SN RL, designed for efficient signal transmission. This male connector features a cable mount for convenient free-hanging installation and solder tab termination, ensuring secure connections. With a pitch of 2.54mm (.1 in) and operating temperature range of -65 to 105°C (-85 to 221°F), it's suitable for various applications. The gold flash plating on the contact mating area enhances conductivity, while the tin plating on the PCB contact terminals adds durability. RoHS compliant and ideal for wire and cable termination, this connector is a reliable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-487547-1 | FFC,RCPT CONTACT,.050" CNTRLIN | ![]() |
| TE Connectivity 179955-2 | DYNAMIC D-5 REC CONT. S FORM. | ![]() |
| TE Connectivity 2-487406-2 | FFC,RCPT CONTACT,STD PRESSURE | ![]() |
| TE Connectivity 2-487406-3 | FFC,RCPT CONTACT,STD PRESSURE | ![]() |
| TE Connectivity 2-487406-4 | FFC,RCPT CONTACT,STD PRESSURE | ![]() |
| TE Connectivity 206705-1 | CPC RECP. ASY SIZE 13-9 | ![]() |
| TE Connectivity 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| TE Connectivity 3-640426-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 4-521098-2 | ULTRA-FAST 250 ASSEMBLY 12-10 AWG TPBR | ![]() |
| TE Connectivity 487526-1 | 002 HOUSING FFC RCPT 100CL SR | ![]() |
| TE Connectivity 487526-3 | 004 HOUSING FFC RCPT 100CL SR | ![]() |
| TE Connectivity 487545-1 | 004 HOUSING FFC RCPT 050CL SR | ![]() |
| TE Connectivity 487545-7 | 010 HOUSING FFC RCPT 050CL SR | ![]() |
| TE Connectivity 487545-9 | 012 HOUSING FFC RCPT 050CL SR | ![]() |
| TE Connectivity 8-487937-0 | 080 HOUSING FFC 50CL DR LATCH | ![]() |
| TE Connectivity 929504-4 | 2X 5P JUN POW TIMGH | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2017 | P-17-014014 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


