| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-487937-0 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 150 |
| Cable Type: | FFC |
| Number of Positions: | 80 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Mating Retention Type: | Latch |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5863 |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 300 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-487937-0 |
| SKU: | AMP8-487937-0 |
8-487937-0
Specifications
Detailed Description
Enhance your connectivity with our 80-contact Housing Receptacle, designed for seamless integration in cable mount applications. Crafted from UL 94V-0 compliant polyester, this receptacle guarantees safety and reliability. With a pitch of 1.27mm (.05 in) and 2 rows of contacts, it ensures efficient signal transmission. The black housing color and latch mating retention type offer both functionality and ease of use. Operating smoothly in temperatures ranging from -55 to 105°C (-67 to 221°F), it's ideal for diverse environments. Whether for data or device connections, this connector, meeting RoHS compliance, is a dependable choice for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-487547-1 | FFC,RCPT CONTACT,.050" CNTRLIN | ![]() |
| TE Connectivity 1-487547-1 | Cut Strip - FFC,RCPT CONTACT,.050 CNTRLIN" | ![]() |
| TE Connectivity 1-640415-1 | UMNL KEYING PLUG V2 NATL | ![]() |
| TE Connectivity 1-640724-0 | 15P UMNL STR/REL & INSRT NATL | ![]() |
| TE Connectivity 1-88997-2 | FFC S.TAB 100SN RL | ![]() |
| TE Connectivity 3-520141-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| TE Connectivity 320551 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 320568 | TERMINAL,PIDG R 12-10 8 | ![]() |
| TE Connectivity 36149 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 487545-7 | 010 HOUSING FFC RCPT 050CL SR | ![]() |
| TE Connectivity 499712-1 | KEYING PLUG,NOVO RCPT | ![]() |
| TE Connectivity 5-1474677-3 | FSK-63.2A-9V6 | ![]() |


