| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 929504-4 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .197 in, 5 mm |
| Row Spacing: | .22 in, 5.6 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 10 |
| GPL: | N06 |
| Packaging: | Carton |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M132 |
| Connector System: | Wire to Board |
| Length: | 1.31 in |
| Cable Exit Angle: | 180° |
| Height: | 1.16 in, 29.5 mm |
| Width: | 16 mm, .629 in |
| Mating Tab Width: | .118 in, 3 mm |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 929504-4 |
| SKU: | AMP929504-4 |
929504-4
Specifications
Detailed Description
Enhance your automotive connectivity with this Junior Power Timer housing, specifically designed for female terminals. With two rows and a 5mm pitch, it offers secure signal transmission in various applications. Crafted from durable PBT material in sleek black, its 10 positions and 180° cable exit angle ensure efficient wire-to-board connections. Integrated polarization and primary locking features guarantee proper mating, while its compact dimensions of 1.31" length, 29.5mm height, and 16mm width cater to space-saving needs. Ideal for automotive use, this connector, compliant with RoHS standards, comes in a carton packaging for convenience. Upgrade your assembly processes with this essential component of the Wire to Board connector system. Serviceable and lead-free solder compatible, it's a reliable choice for automotive applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1904045-2 | V23333Z1001A008-EV-100 | ![]() |
| TE Connectivity 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-967623-1 | JUN-POW-TIM-GEH 15P | ![]() |
| TE Connectivity 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity 282103-1 | AMP SUPERSEAL 1.5 SERIES 1P CA | ![]() |
| TE Connectivity 282104-1 | AMP SUPERSEAL 1.5 SERIES 2P CA | ![]() |
| TE Connectivity 282105-1 | AMP SUPERSEAL 1.5 SERIES 3P CA | ![]() |
| TE Connectivity 770583-1 | 16P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 776273-1 | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| TE Connectivity 929504-6 | 2X 9P JUN POW TIMGH | ![]() |
| TE Connectivity 929504-7 | 2X11P JUN POW TIMGH | ![]() |
| TE Connectivity ES1000-NO.3-B8-X-STK | ES1000-NO.3-B8-X-STK | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/29/2023 | P-23-024743 - Tooling Replacement. we hereby inform you about a tool replacement of a mold tool for TE product "JUNIOR POWER TIMER HOUSING". Tool build and serial production at the TE Oostkamp. | Download | |||
| 01/01/2022 | P-21-021938 - Process optimization. we will decrease the PPQ from 1400 pcs to 1200 pcs in the same corrugated box. As a result of our continuous strive for improving the quality of our processes, we hereby inform you about the change of the packaging. The change will have no negative influence on quality, ability to supply and form-fit- of the concerned products. | Download | |||
| 11/15/2019 | P-19-017982 - Manufacturing location change. Following Part Numbers will be transferred from TE Steinach to TE Oostkamp. | Download | |||
| 01/23/2018 | P-17-015058 - Consolidation of distribution centers. | Download | |||


