| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102241-8 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Overall Height: | .182 |
| Overall Length: | 1 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .182 in, 4.62 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Detent Latching |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Inline |
| Connector Length: | 1 in, 25.4 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 102241-8 |
| SKU: | AMP102241-8 |
102241-8
Specifications
Detailed Description
Enhance your industrial connectivity with this high-quality AMPMODU IV/V housing. Designed for optimal performance, it features ten contacts with a 2.54mm pitch, suitable for inline crimp termination. The durable nylon GF construction, UL 94V-0 flammability standard, and operating temperature range of -65 to 105°C ensure reliability in various environments. With a 250VAC voltage rating and 3A amperage, it meets rigorous UL E28476 and CSA LR7189 standards. This black housing, 1-inch long and 0.182-inch high, is ideal for wire and cable termination, with a contact layout of a single row of sockets. Its detent latching mating connector lock provides secure connectivity, while RoHS compliance underscores its environmental responsibility. Elevate your PCB assembly with this essential connector component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-640520-0 | 06P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-87631-6 | 20 MODIV HSG DR MRKD .100 POL | ![]() |
| TE Connectivity 102241-1 | 03 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 102241-2 | 04 MODIV HG COMP SR .100 POL | ![]() |
| TE Connectivity 102241-6 | 08 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 103653-5 | 06 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 1375820-8 | CST-100 II HOUSING 8 POS | ![]() |
| TE Connectivity 1445022-3 | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 205210-3 | PLUG ASSY SIZE 4 | ![]() |
| TE Connectivity 206036-1 | RECEPT,SZ 17-16 CPC | ![]() |
| TE Connectivity 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 87309-9 | Cut Strip - MOD V RECP PLTD 30 AU | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/29/2022 | PCN-22-137681 - Low to high temp material change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. It operates under a certified quality management system. The transfer follows a strict procedure, which fully maintains the quality, ability to supply, and form-fit-function of the concerned products. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


