| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1217094-1 |
| Series: | RAST 5 IDC Connectors |
| Amperage: | 23.5 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 240 V AC, 240 V DC |
| Contact Type: | Socket |
| Cable Type: | Discrete Wire, Stranded |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 14 - 18 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Contact Retention: | Without |
| Part Aliases: | 1217094-1 |
| SKU: | AMP1217094-1 |
1217094-1
| Heilind Number: | AMP1217094-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1217094-1 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Easily secure and connect wires with this RCPT 250 POS-LOCK 18-14 0126BR connector from our RAST 5 IDC series. Designed for optimal performance, this connector features a cable mount for hassle-free installation. With a crimp termination method and durable brass contacts plated with tin, it ensures reliable conductivity. Suitable for appliances, it can handle up to 23.5 A of current at 240 V AC/DC. Compatible with 14-18 AWG wire sizes and offering a socket contact type, it's perfect for wire-to-wire connections. RoHS compliant and packaged in strips, it's convenient and environmentally friendly. Whether for industrial or DIY projects, this connector is a dependable choice for secure and efficient wiring solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104479-0 | SHORT POINT CONT 30 DPLX STMPD LF | ![]() |
| TE Connectivity 1-640508-0 | 03P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-770968-0 | 04P MINI UMNL R/A HDR ASSY SN | ![]() |
| TE Connectivity 1-770969-0 | 06P MINI UMNL R/A HDR ASSY SN | ![]() |
| TE Connectivity 1546350-2 | R/A CABLE CLAMP KIT,SZ 23,CPC | ![]() |
| TE Connectivity 1586105-3 | 3P RCPT VAL-U-LOK SR V2 | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 2-172076-1 | 250 HSG. PL MKII REC. NAT | ![]() |
| TE Connectivity 2-34161-1 | TERMINAL,PG R 16-14 10 | ![]() |
| TE Connectivity 2-34854-1 | TERMINAL,PG R 12-10 10 | ![]() |
| TE Connectivity 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 2-520128-2 | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 206150-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 42742-1 | FASTON 250 FLAG REC 18-12 AWG BR | ![]() |
| TE Connectivity 794190-1 | 06P MINI UMNL2 PLUG HSG UL94V0 | ![]() |


