| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 132104-2 |
| Connector Type: | Ring Tongue |
| Stud Size: | M10 |
| Orientation: | Offset |
| Operating Temperature Range: | 343 °C, 649 °F |
| Wire Size: | 119500 - 150000 CMA, 2 AWG, 34 - 35 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP132104-2 |
132104-2
Specifications
Detailed Description
Enhance your electrical connections with our Terminal Ring Tongue Solistran, designed for reliable performance in demanding environments. This connector features a stud size of M10 and accommodates wire sizes of 2 AWG, 34-35 mm², and 119500-150000 CMA. With a closed barrel and straight terminal angle, it ensures secure and efficient crimping. Operating at temperatures ranging from 343°C to 649°F, it guarantees durability even in high-heat conditions. RoHS compliant and crafted for precision, it is a vital component in various applications, from industrial machinery to automotive systems. Trust in its quality for seamless connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480349-0 | 01P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480351-0 | 01P CMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-640551-6 | 16P MTA156 COVER | ![]() |
| TE Connectivity 1-66101-9 | III+ SKT,18-16,TIN ,LP | ![]() |
| TE Connectivity 2-320559-4 | SPLICE BUTT PIDG 22-16; TAPE | ![]() |
| TE Connectivity 2-320561-2 | TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity 2-323994-1 | PIDG BUTT SPLC WDW 26-22; TAPE | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 206150-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| TE Connectivity 206151-1 | 23-37 RECEPT STD SEX | ![]() |
| TE Connectivity 33460 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity 33469 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity 34070 | PG BUTT SPLC 22-16COMM22-18MIL | ![]() |
| TE Connectivity 34131 | SPLICE,PG PARA 22-16 | ![]() |
| TE Connectivity 53120-2 | SOLIS SP SPD 22-16COM22-18MIL6 | ![]() |
| TE Connectivity 640551-6 | 06P MTA156 COVER | ![]() |
| TE Connectivity 640551-7 | 07P MTA156 COVER | ![]() |
| TE Connectivity 640907-2 | RECEPT,PIDG FASTON 12-10 250 | ![]() |


