| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1445510-3 |
| Color: | Black |
| Series: | AMP CPC |
| Amperage: | 7.5 A |
| Gender: | Male |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 3 |
| Termination Method: | Crimp |
| Voltage: | 250 VDC |
| Shell Size: | 8 |
| Contact Type: | Pin |
| Number of Positions: | 3 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP1445510-3 |
1445510-3
Specifications
Detailed Description
Enhance your power connections with this robust AMP CPC series receptacle, featuring a versatile 8-3 shell size. Designed for optimum performance, it boasts a male gender and thermoplastic housing material for durability. With three contacts and a 7.5A amperage rating, it ensures reliable power transmission. The crimp termination method makes installation a breeze, while its UL 94V-0 material flammability standard guarantees safety. Operating efficiently in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is perfect for various industrial applications. Trust in its quality and RoHS compliance for a sustainable solution. Elevate your connectivity with this essential circular connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770901-0 | Cut Strip - MINI UMNL PIN 26-22 AWG AU LF | ![]() |
| TE Connectivity 1445049-3 | FREE HANG SNGL ROW HSG 3 POS | ![]() |
| TE Connectivity 1658621-3 | 16 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 171822-4 | EIS REC. HSG 4P-NATURAL | ![]() |
| TE Connectivity 172159-1 | 4 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 172161-1 | 9 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 211400-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| TE Connectivity 3-747579-2 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 322870 | TERMINAL,SOLIS R 2 5/16 | ![]() |
| TE Connectivity 36149 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity RNF-100-3/32-BK-STK | NB19642001 M23053/5-103-0 RNF-100-3/32-BK-STK | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | PCN-22-127746 - Change the color the peripheral seals contained in these connectors from a gray to black. | Download | |||


