| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1452299-2 |
| Series: | AMP MCP 1.5K,AMP MCP 2.8,AMP MCP Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .224 in, .228 in, .264 in, 5.7 mm, 5.8 mm, 6.7 mm |
| Voltage: | 14 V DC |
| Row Spacing: | .177 in, 4.5 mm |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 12 |
| GPL: | N10 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M131 |
| Connector System: | Wire to Wire |
| Length: | 1.421 in |
| Cable Exit Angle: | 180° |
| Height: | 1.346 in, 34.2 mm |
| Width: | 1.409 in, 35.8 mm |
| Mating Tab Width: | .059 in, .11 in, 1.5 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Green |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 1452299-2 |
| SKU: | AMP1452299-2 |
1452299-2
Specifications
Detailed Description
Enhance your automotive connector system with this AMP MCP 1.5K and AMP MCP 2.8 Housing Assembly, designed for female terminals. Featuring 12 positions across three rows, it offers versatile connectivity with a pitch range of 5.7mm to 6.7mm. Crafted from durable PBT GF material, it ensures reliable performance in a wide temperature range from -40°C to 120°C. With a voltage rating of 14V DC, it's suitable for signal applications. Sealable for added protection, it boasts a green body color and is serviceable for easy maintenance. The integrated locking feature provides secure mating, while the 180° cable exit angle offers flexibility in installation. Perfect for automotive use, this hybrid connector is RoHS compliant, making it a sustainable choice for your projects. Elevate your wiring setup with this high-quality component, ideal for various automotive applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1241390-1 | AMP MCP 2.8K, CONTACT | ![]() |
| TE Connectivity 1326031-8 | 2.8MM BLD,SEAL,18AWG,REVREEL | ![]() |
| TE Connectivity 1419158-5 | MARKT2X3SWIT CONN.B | ![]() |
| TE Connectivity 1452299-1 | FEM HSG INLI.ASY12P | ![]() |
| TE Connectivity 1452303-1 | INL:R.BUM.MAL HSG12 | ![]() |
| TE Connectivity 1452303-2 | INL:R.BUM.MAL HSG12 | ![]() |
| TE Connectivity 173631-6 | 070 MLC REC CONT 20-16 | ![]() |
| TE Connectivity 2-1718346-1 | MQS SOCKET HSG 3 POS | ![]() |
| TE Connectivity 282466-1 | MINI MIC RCPT CONTACT >1,5- | ![]() |
| TE Connectivity 927768-3 | JUNIOR-TIMER KONT | ![]() |
| TE Connectivity 928962-2 | FF 250 TAB 2.5-4.0MM2 TPBR | ![]() |
| TE Connectivity 929504-7 | 2X11P JUN POW TIMGH | ![]() |
| TE Connectivity 963292-1 | WIRE SEALING 2,2 | ![]() |
| TE Connectivity 963294-1 | SINGLE WIRE SEAL INSULATION DI | ![]() |


