| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1564411-2 |
| Color: | Red |
| Series: | HDSCS |
| Accessory Type: | Mounting Clips |
| Body Material: | PBT GF |
| Number of Positions: | 12, 15, 16, 18, 4 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Connector System: | Wire to Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1564411-2 |
| SKU: | AMP1564411-2 |
1564411-2
| Heilind Number: | AMP1564411-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1564411-2 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance the functionality of your automotive connections with our Slide, Tab Housing Group E. Designed for optimal performance, this accessory in vibrant red is part of the HDSCS series, ensuring durability and reliability. Made of PBT GF material with UL 94V-0 flammability standard compliance, it guarantees safety in industrial and commercial transportation applications. With a package quantity of 1200, this product is suitable for high-volume operations. Featuring 4, 16, 18, 12, and 15 positions, it offers versatility in wire-to-wire connector systems. Operating seamlessly in temperatures ranging from -40 to 140°C (-40 to 284°F), it meets the demands of diverse environments. Trust in our Mounting Clips for efficient and secure automotive connector installations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1563759-1 | 18POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 1-1563878-1 | 15POS, MIXED,REC HSG,SEALED,AS | ![]() |
| TE Connectivity 1-1564297-6 | 31POS, MIXED,REC HSG,ASSY | ![]() |
| TE Connectivity 1-1564416-1 | 8POS,TAB 1.6X0.6,TAB HSG,ASSY | ![]() |
| TE Connectivity 1-1564532-1 | 15POS, MIXED,TAB HSG,ASSY | ![]() |
| TE Connectivity 1-2112162-1 | 21POS,TAB 2.8X0.8,TAB HSG,SEALED ASSY | ![]() |
| TE Connectivity 1123343-2 | 025 REC CONTACT GOLD FORMING | ![]() |
| TE Connectivity 1394133-1 | SINGLE WIRE SEAL BLUE | ![]() |
| TE Connectivity 1670720-2 | SLIDE,TAB HSG GROUP C | ![]() |
| TE Connectivity 1670865-1 | COVER,90 | ![]() |
| TE Connectivity 1670866-1 | COVER,180 | ![]() |
| TE Connectivity 1718328-1 | FIXING SLIDE | ![]() |
| TE Connectivity 1718329-1 | ADAPTER FOR TAB HSG 39 POS,62P | ![]() |
| TE Connectivity 2112166-1 | SLIDE,FOR 21POS. | ![]() |
| TE Connectivity 3-1563759-1 | 18POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 3-1564337-1 | 16POS, MIXED,REC HSG,ASSY | ![]() |
| TE Connectivity 3-1564407-1 | 16POS, MIXED,TAB HSG,ASSY | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/03/2019 | P-19-017843 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Dinkelsbuehl (DE) to TE Connectivity TE Tangier (MOR). | Download | |||


