| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1718329-1 |
| Color: | Black |
| Series: | LEAVYSEAL |
| Accessory Type: | Alignment Plate |
| Body Material: | PBT GF |
| Number of Positions: | 39, 62 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Connector System: | Wire to Board, Wire to Wire |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1718329-1 |
| SKU: | AMP1718329-1 |
1718329-1
Specifications
Detailed Description
Enhance connectivity in automotive applications with this essential Adapter for Tab HSG 39 POS, 62P. Designed for seamless integration, this black LEAVYSEAL series accessory ensures optimal performance and durability. Crafted from high-quality PBT GF material, it meets UL 94-HB flammability standards for added safety. With 62 positions and a temperature operating range of -40 to 140°C (-40 to 284°F), it's suitable for a wide range of industrial and commercial transportation needs. Count on this Wire to Wire and Wire to Board connector system to facilitate efficient and reliable connections in automotive settings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1563759-1 | 18POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 1-1563878-1 | 15POS, MIXED,REC HSG,SEALED,AS | ![]() |
| TE Connectivity 1-1564297-6 | 31POS, MIXED,REC HSG,ASSY | ![]() |
| TE Connectivity 1-1564416-1 | 8POS,TAB 1.6X0.6,TAB HSG,ASSY | ![]() |
| TE Connectivity 1-1564532-1 | 15POS, MIXED,TAB HSG,ASSY | ![]() |
| TE Connectivity 1-2112162-1 | 21POS,TAB 2.8X0.8,TAB HSG,SEALED ASSY | ![]() |
| TE Connectivity 1394133-1 | SINGLE WIRE SEAL BLUE | ![]() |
| TE Connectivity 1564411-2 | SLIDE,TAB HSG GROUP E | ![]() |
| TE Connectivity 1670720-2 | SLIDE,TAB HSG GROUP C | ![]() |
| TE Connectivity 1670865-1 | COVER,90 | ![]() |
| TE Connectivity 1670866-1 | COVER,180 | ![]() |
| TE Connectivity 1718328-1 | FIXING SLIDE | ![]() |
| TE Connectivity 2112166-1 | SLIDE,FOR 21POS. | ![]() |
| TE Connectivity 2138529-1 | STRAIN RELIEF,8 POSITION AMPSEAL | ![]() |
| TE Connectivity 3-1563759-1 | 18POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 3-1564337-1 | 16POS, MIXED,REC HSG,ASSY | ![]() |
| TE Connectivity 3-1564407-1 | 16POS, MIXED,TAB HSG,ASSY | ![]() |


