| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1670720-2 |
| Color: | Red |
| Series: | HDSCS |
| Accessory Type: | Mounting Clips |
| Body Material: | PBT GF |
| Number of Positions: | 2, 6, 7, 8 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Connector System: | Wire to Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1670720-2 |
| SKU: | AMP1670720-2 |
1670720-2
Specifications
Detailed Description
Enhance your industrial and commercial transportation systems with the HDSCS Slide Tab Housing Group C in striking red. Crafted from durable PBT GF material with a UL 94V-0 flammability standard, this accessory includes mounting clips for easy installation. Featuring 8, 6, 2, and 7 positions, it offers versatile connectivity options. Operating seamlessly in temperatures ranging from -40 to 140°C (-40 to 284°F), it ensures reliability in various environments. Compliant with RoHS standards, this Wire to Wire connector system, part of the M219 product line, is essential for automotive connectors and accessories. Elevate your connectivity solutions with this high-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1563759-1 | 18POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 1-1563878-1 | 15POS, MIXED,REC HSG,SEALED,AS | ![]() |
| TE Connectivity 1-1564297-6 | 31POS, MIXED,REC HSG,ASSY | ![]() |
| TE Connectivity 1-1564416-1 | 8POS,TAB 1.6X0.6,TAB HSG,ASSY | ![]() |
| TE Connectivity 1-1564532-1 | 15POS, MIXED,TAB HSG,ASSY | ![]() |
| TE Connectivity 1-2112162-1 | 21POS,TAB 2.8X0.8,TAB HSG,SEALED ASSY | ![]() |
| TE Connectivity 1394133-1 | SINGLE WIRE SEAL BLUE | ![]() |
| TE Connectivity 1564411-2 | SLIDE,TAB HSG GROUP E | ![]() |
| TE Connectivity 1670865-1 | COVER,90 | ![]() |
| TE Connectivity 1670866-1 | COVER,180 | ![]() |
| TE Connectivity 1718328-1 | FIXING SLIDE | ![]() |
| TE Connectivity 1718329-1 | ADAPTER FOR TAB HSG 39 POS,62P | ![]() |
| TE Connectivity 2112166-1 | SLIDE,FOR 21POS. | ![]() |
| TE Connectivity 2138529-1 | STRAIN RELIEF,8 POSITION AMPSEAL | ![]() |
| TE Connectivity 3-1563759-1 | 18POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 3-1564337-1 | 16POS, MIXED,REC HSG,ASSY | ![]() |
| TE Connectivity 3-1564407-1 | 16POS, MIXED,TAB HSG,ASSY | ![]() |


