| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586000-4 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .378 in, 9.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Contact Layout: | Matrix, Square Grid |
| Connector Length: | .378 in, 9.6 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.8 mm, .937 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | 15 Newton |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1586000-4 |
| SKU: | AMP1586000-4 |
1586000-4
Specifications
Detailed Description
Stay connected with our durable Cable Mount Housing, ideal for power and signal circuit applications. Meeting CSA and UL standards, this high-quality connector features a nylon housing in a natural color, ensuring reliable performance in a wide range of environments. With two rows and four positions, it offers ample connectivity options for your projects. The termination method is a secure crimp, while the pitch of 4.2mm allows for easy installation. Operating at temperatures ranging from -40 to 105°C (-40 to 221°F), it's suitable for various industrial and commercial settings. This connector, part of our comprehensive power connectors lineup, is RoHS compliant and comes in a package quantity of 500 for your convenience. Trust in its quality and design for your wiring needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-770849-0 | 10P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 102241-6 | 08 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 1586314-1 | VAL-U-LOK PIN BR TN 24-18 LP | ![]() |
| TE Connectivity 1586315-1 | VAL-U-LOK SKT BR SN 24-18 LP | ![]() |
| TE Connectivity 2-320565-1 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 2-36150-1 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 205209-2 | RECP ASSY SIZE 4 | ![]() |
| TE Connectivity 3-640440-2 | 02P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-647466-1 | Cut Strip - SL156 HOODED CONTACT, LID LF | ![]() |
| TE Connectivity 5-747905-2 | 9 Rcpt Solder Cup, Gold Flash, | ![]() |
| TE Connectivity 5-747913-2 | 25 Rcpt Solder Cup, Gold Flash | ![]() |
| TE Connectivity 52263-3 | TERMINAL R PG 8 10 | ![]() |
| TE Connectivity 5748678-3 | 2 PC PLST CBL CLMP KIT | ![]() |
| TE Connectivity 640903-1 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| TE Connectivity 770476-2 | SL156 RECPT, AUNI/PHBZ | ![]() |
| TE Connectivity 794954-4 | 4P RCPT VAL-U-LOK V2 | ![]() |
| TE Connectivity 794955-1 | VAL-U-LOK PIN BR SN 22-18AWG | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1969597-4 | ![]() | |
| TE Connectivity 794954-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/16/2018 | E-17-009034 - Change raw material agent. To shorten the delivery cycle and the procurement cycle, change raw material agent now.but the raw material is not changed. | Download | |||


