| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586893-3 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Contact Amperage: | 12 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 236 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1319 |
| Number of Power Positions: | 3 |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1586893-3 |
| SKU: | AMP1586893-3 |
1586893-3
Specifications
Detailed Description
Enhance your power connections with our Universal MATE-N-LOK Socket. Designed for optimal performance, this component boasts a durable Nylon housing with a UL 94V-0 flammability standard. With a pitch of 6.35 mm (.25 in) and a voltage rating of 600 V AC, it ensures reliable power transmission in various applications. Featuring a right angle mount orientation and through-hole solder termination method, installation is effortless. The contact area is plated with tin for excellent conductivity, while the operating temperature range of -40 to 105 °C (-40 to 221 °F) guarantees durability in harsh environments. Perfect for power circuits, this connector is RoHS compliant and ideal for appliances, offering three power positions for efficient connectivity.


