| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 215927-1 |
| Amperage: | 10 A, 5 A |
| Gender: | Receptacle |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 2 |
| Contact Size: | 20, 8 |
| Contact Type: | Socket |
| Shell Plating: | Tin |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 7 |
| Mount Orientation: | Vertical |
| Shell Material: | Steel |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Contact Style: | Power |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | Yes |
| Insert Arrangement: | 7C2 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 215927-1 |
| SKU: | AMP215927-1 |
215927-1
Specifications
Detailed Description
Enhance your connectivity with our HD MIXED 7C2 RC.ASS, a versatile receptacle designed for both power and signal applications. With a shell size of 2 and contact sizes of 20 and 8, this connector offers reliable performance in demanding environments. Featuring a pitch of 2.77mm and shell plating in tin, it ensures efficient transmission and durability. Suitable for vertical mounting with a 7-position configuration, it is ideal for various industrial and aerospace applications. The connector is RoHS compliant, guaranteeing its environmental responsibility. Upgrade your connectivity with this high-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 160056 | SOLIS 8 R 10MM | ![]() |
| TE Connectivity 163086-2 | LOOSE PIECE PIN TYPEIII+ CONTACT SIZE 16 | ![]() |
| TE Connectivity 1658538-2 | SOCKET CONT DUPL PLT STRIP HD- | ![]() |
| TE Connectivity 1658615-4 | 09 POS HDF PLUG, AP, LEAD FREE | ![]() |
| TE Connectivity 166051-1 | 24-20 AWG HD-20 SOCKET | ![]() |
| TE Connectivity 322798 | SOLIS R HR 22-16COM 22-18MIL 8 | ![]() |
| TE Connectivity 5745652-2 | DIECAST STRAIN RELIEF KIT,SZ 2 | ![]() |
| TE Connectivity 66260-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity 926886-3 | UNIV.M-N-L.PIN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2018 | P-17-015246 - Product improvement. Changing connector part marking process from ink to laser marking. TE Connectivity has received DLA approval to implement laser marking of M24308 Mil qualified assemblies. Laser marking will be used on all Military and Commercial AMPLIMITE assemblies. | Download | |||


