| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160759-4 |
| Series: | Positive Lock 250 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Overall Length: | 22.3 mm, .88 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 15 - 20 AWG, .51 - 1.65 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .13 in, 2.3 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP160759-4 |
160759-4
Specifications
Detailed Description
Enhance your electrical connections with our PL 250 TERMINAL REC 0.5-1.5 MM2 TPPHBZ. This straight receptacle features a durable construction of phosphor bronze with tin plating, ensuring reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). Suitable for wire sizes 15-20 AWG (0.51-1.65 mm²), it accommodates insulation diameters of 2.3-3.3 mm (0.09-0.13 in) with ease. The F-Crimp design guarantees secure attachment, while the open barrel type facilitates efficient wire insertion. With RoHS compliance and compatibility with various tab dimensions, this product is a versatile solution for your crimp terminal needs. Elevate your connectivity with our Quick Disconnects offering.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-175196-2 | DYNAMIC D-3 REC CONT/L AU 0.38 | ![]() |
| TE Connectivity 154719 | 250 HSG. PL MKI REC. BLACK | ![]() |
| TE Connectivity 167021-2 | MOD-4 REC.CONT.SCP. | ![]() |
| TE Connectivity 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| TE Connectivity 281839-3 | HOUSING HE13 HE14 COSI 2X3 P | ![]() |
| TE Connectivity 3-350820-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| TE Connectivity 320559 | PIDG SPLICE 22-16COMM 22-18MIL | ![]() |
| TE Connectivity 40724 | Cut Strip - RING 164(4.17 MM) TERMINAL18-14 AWG TPBR | ![]() |
| TE Connectivity 5-160432-4 | FASTON 250 15 0.5-1.5MM TPBR | ![]() |
| TE Connectivity 925387-1 | FASTON 110 HSG REC NYLON CLEAR | ![]() |
| TE Connectivity 926790-6 | PL 250 REC TERMINAL-FLAG 17-13 TPBR | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151182-2 | ![]() | |
| TE Connectivity 7-2151182-7 | ![]() | |
| TE Connectivity 2836571-2 | ![]() | |
| TE Connectivity 2305570-1 | ![]() | |
| TE Connectivity 5-2151182-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/30/2024 | PCN-24-198085 - Manufacturing location change. manufacturing site in Collegno (Italy). These part numbers may be sourced from TE Collegno manufacturing site, TE Qingdao (China) manufacturing site & TE Lickdale (US) manufacturing site from a period starting on 30 July 2024 until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be dual sourced from TE Qingdao (China) manufacturing site & TE Lickdale (US) manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further | Download | |||
| 05/01/2024 | PCN-24-205370 - First shipment Date change. This is a follow-up notification on the PCN's listed below. The first ship date for the listed part numbers is now May 1st, 2024, with mixed shipments still possible until September 30th, 2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. PCN-24-198080, PCN-24-198081 , PCN-24-198083, PCN-24-198085, PCN-24-198099, PCN-24-198101, PCN-24-198108, PCN-24-198112, PCN-24-198114, PCN-24-198115, PCN-24-198256, PCN-24-198292 | Download | |||
| 02/26/2024 | PCN-24-200242 - Mixed shipment date correction. This is a correction to the PCN's listed below. As mentioned in the previous PCNs, mixed shipments may be possible until September 30th, 2025. The "Last Date for Mixed Shipment" box in this PCN now matches this date. PCN-24-198099, PCN-24-198108, PCN-24-198115, PCN-24-198292, PCN-24-198114, PCN-24-198112, PCN-24-198080, PCN-24-198083, PCN-24-198085, PCN-24-198081 | Download | |||
| 02/19/2021 | P-20-019919 - Manufacturing location change. Following Part Numbers will be transferred from TE Collegno plant to TE QD plant. | Download | |||


