| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-1/2-2.0-9 |
| Color: | White |
| Overall Length: | 2 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | .183 - .425 in, 4.64 - 10.79 mm |
| Tubing Type: | Ladder |
| Part Aliases: | 5061850001 |
| SKU: | RYCTMS-SCE-1/2-2.0-9 |
TMS-SCE-1/2-2.0-9
| Heilind Number: | RYCTMS-SCE-1/2-2.0-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TMS-SCE-1/2-2.0-9 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our TMS-SCE-1/2-2.0-9 shrink tubing. Designed for efficient wire management, this white tubing boasts a 3:1 shrink ratio with an overall length of 2 inches, perfect for various cable diameters ranging from .183 to .425 inches. Operating seamlessly in temperatures as low as -55°C and up to 135°C (-67 to 275°F), it guarantees reliable performance in diverse environments. Crafted from ladder-style material, it offers durability and flexibility, complying with RoHS standards for environmental responsibility. Elevate your labeling and identification projects with this essential tool in the Label & Identification Products category.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity | Raychem 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity | Raychem 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity | Raychem 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity | Raychem 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity | Raychem 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| TE Connectivity | Raychem 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity | Raychem TAT-125-1/8-0-STK | NB13982001 | ![]() |
| TE Connectivity | Raychem TMS-SCE-1-2.0-9 | TMS-SCE-1-2.0-9 | ![]() |
| TE Connectivity | Raychem TMS-SCE-1/4-2.0-9 | TMS-SCE-1/4-2.0-9 | ![]() |
| TE Connectivity | Raychem TMS-SCE-1/8-2.0-4 | TMS-SCE-1/8-2.0-4 | ![]() |
| TE Connectivity | Raychem TMS-SCE-1/8-2.0-9 | TMS-SCE-1/8-2.0-9 | ![]() |
| TE Connectivity | Raychem TMS-SCE-3/16-2.0-9 | TMS-SCE-3/16-2.0-9 | ![]() |
| TE Connectivity | Raychem TMS-SCE-3/32-2.0-9 | TMS-SCE-3/32-2.0-9 | ![]() |
| TE Connectivity | Raychem TMS-SCE-3/4-2.0-9 | TMS-SCE-3/4-2.0-9 | ![]() |
| TE Connectivity | Raychem TMS-SCE-3/8-2.0-9 | TMS-SCE-3/8-2.0-9 | ![]() |


