| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658661-1 |
| Gender: | Plug |
| Housing Material: | Nylon GF |
| Number of Contacts: | 50 |
| Pitch: | .108 in, .109 in, .11 in, 2.74 mm, 2.76 mm, 2.79 mm |
| Shell Size: | 5 |
| Contact Size: | 20 |
| Shell Plating: | Tin |
| Insert Material: | Glass Filled PBT/Nylon |
| Number of Positions: | 50 |
| Housing Color: | Black |
| Shield Material: | Steel |
| Shield Plating Material: | Tin |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | Yes |
| Sealable: | No |
| Mating Connector Lock Type: | Jackscrews |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Cable Insulation Diameter: | 5.51 - 11.05 mm |
| Jackscrew Material: | Zinc Alloy |
| Grounding Indents: | With |
| Shell Type: | Full Metal Shell |
| Insert Flammability Standard: | UL 94V-0 |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658661-1 |
| SKU: | AMP1658661-1 |
1658661-1
| Heilind Number: | AMP1658661-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1658661-1 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this comprehensive HDP-20 Kit, designed for optimal performance and durability. Featuring a Size 5 Plug Enclosure and meeting UL 94V-0 standards, this kit ensures reliable operation in various environments. With 50 contacts, each with a pitch of 2.74mm, it offers seamless signal transmission. The housing, made of Nylon GF, guarantees robustness, while the Tin shell plating and Steel construction provide excellent conductivity and shielding. Ideal for cable-to-cable applications, this Connector Kit is a must-have for data and device connectivity. RoHS compliant and suitable for a wide temperature range, from -55 to 105 °C, it combines safety and reliability. Elevate your connection solutions with this high-grade HDP-20 Kit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1658640-1 | HDP-20,RCPT,SIZE 5, 50 POSN | ![]() |
| TE Connectivity 1658645-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 1, | ![]() |
| TE Connectivity 1658654-1 | KIT,HDP-20,ENCLSUR,RCPT,SIZE 1 | ![]() |
| TE Connectivity 1658655-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 1 | ![]() |
| TE Connectivity 1658657-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 2 | ![]() |
| TE Connectivity 1658670-1 | PIN CONTACT,22 DF,STRIP,22-28 | ![]() |
| TE Connectivity 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| TE Connectivity 1658674-1 | HDP-22,PLUG,SIZE 5,78 POSN | ![]() |
| TE Connectivity 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| TE Connectivity 1658683-1 | HDP-22,RCPT,SIZE 3,44 POSN | ![]() |
| TE Connectivity 1658685-1 | HDP-22,RCPT,SIZE 5,78 POSN | ![]() |
| TE Connectivity 172159-1 | 4 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 204351-1 | SZ 22 SOCKET CONTACT | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/28/2024 | PCN-24-217904 - End of Life. The listed part numbers are being discontinued and no longer available. Please consult with your local customer sales representative for further details. | Download | |||
| 12/02/2013 | E-13-010499 - Product Improvement. This change will result in sturdier jackscrews. | Download | |||


