| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 171822-7 |
| Color: | Natural |
| Amperage: | 2 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Height: | 5.75 |
| Overall Length: | 14 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 350 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| Insulation Resistance: | 500 MΩ |
| GPL: | 289 |
| Profile: | Standard |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 5.75 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Lock |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1593 |
| Circuit: | Standard |
| Contact Layout: | Inline |
| Connector Length: | 14 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 171822-7 |
| SKU: | AMP171822-7 |
171822-7
Specifications
Detailed Description
Enhance your electronic connections with our EIS REC. HSG 7P-NATURAL, a high-quality receptacle housing designed for optimal performance. Crafted from durable nylon 6/6 material in a natural finish, it offers reliable connectivity for seven contacts in a single row. With a cable mount (free-hanging) design and crimp termination method, installation is a breeze. Meeting stringent safety standards with a UL 94V-0 flammability rating, it ensures peace of mind. The compact size and standard profile make it ideal for various applications, providing a secure and stable connection. Suitable for power and signal circuitry, it operates flawlessly in a wide temperature range. With mating alignment and connector lock features, it guarantees a secure and precise fit. Whether for industrial or commercial use, this connector is a must-have for your electronic projects. Each package contains 1000 units, offering great value for your connectivity needs. Upgrade your setup with this essential component, trusted for its quality and performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-178128-3 | DYNAMIC 3200 REC HSG 3P SGL | ![]() |
| TE Connectivity 170204-1 | EIS RECPT CONTACT | ![]() |
| TE Connectivity 170262-2 | EIS CONTACT | ![]() |
| TE Connectivity 171822-2 | EIS REC. HSG 2P-NATURAL | ![]() |
| TE Connectivity 171822-5 | EIS REC. HSG 5P-NATURAL | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 33220 | TERMINAL,SOLIS R 12-10 3/8 | ![]() |
| TE Connectivity T9AP1D52-24 | T9AP1D52-24 | ![]() |
| TE Connectivity 61314-1 | Cut Strip - CMNL SOK 24-18 TPBR | ![]() |
| TE Connectivity 643030-2 | 05P UMNL STR/REL V2 NATL | ![]() |
| TE Connectivity 963293-1 | SEALING F JPT+2,8 | ![]() |


