| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 171822-5 |
| Color: | Natural |
| Amperage: | 2 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Height: | 5.75 |
| Overall Length: | 14 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 350 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Insulation Resistance: | 500 MΩ |
| Profile: | Standard |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 5.75 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Lock |
| Connector and Contact Terminate To: | Wire & Cable |
| Circuit: | Standard |
| Contact Layout: | Inline |
| Connector Length: | 14 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 171822-5 |
| SKU: | AMP171822-5 |
171822-5
Specifications
Detailed Description
Enhance your electronic connections with our EIS REC. HSG 5P-NATURAL, a durable receptacle housing crafted from Nylon 6/6 for reliable performance. Featuring a single row design with five contacts, it offers secure cable mount installation via crimp termination. With a voltage rating of 250V AC and 350V DC, this housing is ideal for power and signal applications, meeting UL 94V-0 flammability standards for safety. Its compact profile, measuring at 5.75mm in height and 14mm in length, ensures versatility in various setups. Operating efficiently in temperatures ranging from -20 to 95°C, it guarantees consistent functionality. The natural color and standard polarization ensure easy mating alignment, while the locking mechanism provides additional security. Packaged in quantities of 1000, it's suitable for bulk projects in data and device connectivity. Rest assured, this connector is RoHS compliant, making it an environmentally friendly choice for your PCB assembly needs. Elevate your connectivity solutions with this high-quality housing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1658622-4 | 20 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 170204-1 | EIS RECPT CONTACT | ![]() |
| TE Connectivity 171822-4 | EIS REC. HSG 4P-NATURAL | ![]() |
| TE Connectivity 171822-6 | EIS REC. HSG 6P-NATURAL | ![]() |
| TE Connectivity 171822-7 | EIS REC. HSG 7P-NATURAL | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 3-520133-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 350781-1 | 06P UMNL CAP HSG | ![]() |
| TE Connectivity 499252-2 | 020 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity T9AP1D52-24 | T9AP1D52-24 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/29/2023 | P-23-023862 - Adding alternative material. Add new alternative material STARFLAM ECO315J for product housing. | Download | |||


